725 mA Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,609 In Stock | 1 : ¥12.64000 Cut Tape (CT) 6,000 : ¥4.72064 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 15 µH | ±20% | 725 mA | 350mA | Unshielded | 400mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Horizontal, 4 PC Pad | Horizontal, 4 PC Pad | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.098" (2.50mm) | |||
7,950 In Stock | 1 : ¥5.09000 Cut Tape (CT) 5,000 : ¥1.92960 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 1 µH | ±10% | 725 mA | - | Unshielded | 190mOhm Max | 40 @ 7.96MHz | 180MHz | - | -55°C ~ 125°C | 7.96 MHz | - | Through Hole | Axial | - | 0.118" Dia x 0.268" L (3.00mm x 6.80mm) | - | |||
12,000 In Stock | 6,000 : ¥5.64022 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Ferrite | 15 µH | ±20% | 725 mA | 350mA | Unshielded | 400mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Horizontal, 4 PC Pad | Horizontal, 4 PC Pad | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.098" (2.50mm) | |||
0 In Stock | 2,000 : ¥2.05824 Tape & Box (TB) | Tape & Box (TB) | Active | Drum Core, Wirewound | Ferrite | 1 µH | ±10% | 725 mA | - | Unshielded | 190mOhm Max | 40 @ 7.96MHz | 180MHz | - | -55°C ~ 125°C | 7.96 MHz | - | Through Hole | Axial | - | 0.118" Dia x 0.268" L (3.00mm x 6.80mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥3.04000 Cut Tape (CT) 5,000 : ¥1.34452 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Non-Magnetic | 1.3 nH | ±0.1nH | 725 mA | - | Unshielded | 130mOhm Max | 25 @ 450MHz | 19GHz | - | -55°C ~ 125°C | 450 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.023" W (1.00mm x 0.58mm) | 0.018" (0.45mm) | |||
0 In Stock Check Lead Time | 750 : ¥10.59043 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Phenolic | 150 nH | ±10% | 725 mA | - | Unshielded | 200mOhm Max | 25 @ 25MHz | 530MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | 2-SMD | - | 0.255" L x 0.105" W (6.48mm x 2.67mm) | 0.110" (2.79mm) | |||
0 In Stock Check Lead Time | 500 : ¥11.10458 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Phenolic | 150 nH | ±10% | 725 mA | - | Unshielded | 200mOhm Max | 25 @ 25MHz | 530MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | Nonstandard | - | 0.245" L x 0.095" W (6.22mm x 2.41mm) | 0.110" (2.79mm) | |||
0 In Stock Check Lead Time | 750 : ¥12.82339 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Phenolic | 150 nH | ±5% | 725 mA | - | Unshielded | 200mOhm Max | 25 @ 25MHz | 530MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | 2-SMD | - | 0.255" L x 0.105" W (6.48mm x 2.67mm) | 0.110" (2.79mm) | |||
0 In Stock Check Lead Time | 750 : ¥13.02239 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Phenolic | 150 nH | ±5% | 725 mA | - | Unshielded | 200mOhm Max | 25 @ 25MHz | 530MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | 2-SMD | - | 0.255" L x 0.105" W (6.48mm x 2.67mm) | 0.110" (2.79mm) | |||
0 In Stock Check Lead Time | 500 : ¥13.37936 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Phenolic | 150 nH | ±10% | 725 mA | - | Unshielded | 200mOhm Max | 25 @ 25MHz | 530MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | Nonstandard | - | 0.255" L x 0.105" W (6.48mm x 2.67mm) | 0.110" (2.79mm) | |||
0 In Stock | 2,500 : ¥18.92212 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Phenolic | 150 nH | ±10% | 725 mA | - | Unshielded | 200mOhm Max | 25 @ 25MHz | 530MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | 2512 (6432 Metric) | 2512 | 0.245" L x 0.095" W (6.22mm x 2.41mm) | 0.110" (2.79mm) | |||
0 In Stock Check Lead Time | 750 : ¥20.52243 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Phenolic | 150 nH | ±3% | 725 mA | - | Unshielded | 200mOhm Max | 25 @ 25MHz | 530MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | 2-SMD | - | 0.255" L x 0.105" W (6.48mm x 2.67mm) | 0.110" (2.79mm) | |||
0 In Stock Check Lead Time | 750 : ¥20.84589 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Phenolic | 150 nH | ±3% | 725 mA | - | Unshielded | 200mOhm Max | 25 @ 25MHz | 530MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | 2-SMD | - | 0.255" L x 0.105" W (6.48mm x 2.67mm) | 0.110" (2.79mm) | |||
0 In Stock Check Lead Time | 500 : ¥20.93664 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 1.2 µH | ±10% | 725 mA | - | Shielded | 380mOhm Max | 40 @ 7.9MHz | 140MHz | - | -55°C ~ 125°C | 7.9 MHz | - | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
0 In Stock Check Lead Time | 500 : ¥20.93664 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 1.2 µH | ±10% | 725 mA | - | Shielded | 380mOhm Max | 40 @ 7.9MHz | 140MHz | - | -55°C ~ 125°C | 7.9 MHz | - | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
0 In Stock Check Lead Time | 650 : ¥25.32346 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 1.2 µH | ±5% | 725 mA | - | Shielded | 380mOhm Max | 40 @ 7.9MHz | 140MHz | - | -55°C ~ 125°C | 7.9 MHz | - | Surface Mount | 1812 (4532 Metric) | 1812 (4532 Metric) | 0.189" L x 0.134" W (4.80mm x 3.40mm) | 0.134" (3.40mm) | |||
0 In Stock Check Lead Time | 650 : ¥25.32346 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 1.2 µH | ±5% | 725 mA | - | Shielded | 380mOhm Max | 40 @ 7.9MHz | 140MHz | - | -55°C ~ 125°C | 7.9 MHz | - | Surface Mount | 1812 (4532 Metric) | 1812 (4532 Metric) | 0.189" L x 0.134" W (4.80mm x 3.40mm) | 0.134" (3.40mm) | |||
0 In Stock Check Lead Time | 800 : ¥28.05024 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Iron | 5.6 µH | ±10% | 725 mA | 725mA | Shielded | 720mOhm Max | 44 @ 7.9MHz | 65MHz | - | -55°C ~ 125°C | 7.9 MHz | - | Surface Mount | Nonstandard | - | 0.505" L x 0.240" W (12.82mm x 6.09mm) | 0.220" (5.58mm) | |||
0 In Stock Check Lead Time | 800 : ¥28.05024 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Iron | 5.6 µH | ±10% | 725 mA | 725mA | Shielded | 720mOhm Max | 44 @ 7.9MHz | 65MHz | - | -55°C ~ 125°C | 7.9 MHz | - | Surface Mount | Nonstandard | - | 0.520" L x 0.250" W (13.21mm x 6.35mm) | 0.230" (5.84mm) | |||
0 In Stock Check Lead Time | 750 : ¥29.75759 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Phenolic | 150 nH | ±2% | 725 mA | - | Unshielded | 200mOhm Max | 25 @ 25MHz | 530MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | 2-SMD | - | 0.255" L x 0.105" W (6.48mm x 2.67mm) | 0.110" (2.79mm) | |||
0 In Stock Check Lead Time | 750 : ¥30.21449 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Phenolic | 150 nH | ±2% | 725 mA | - | Unshielded | 200mOhm Max | 25 @ 25MHz | 530MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | 2-SMD | - | 0.255" L x 0.105" W (6.48mm x 2.67mm) | 0.110" (2.79mm) | |||
0 In Stock | 800 : ¥33.90558 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Iron Powder | 5.6 µH | ±10% | 725 mA | 725mA | Shielded | 720mOhm Max | 40 @ 7.9MHz | 55MHz | - | -55°C ~ 125°C | 7.9 MHz | - | Surface Mount | Nonstandard | - | 0.500" L x 0.240" W (12.70mm x 6.10mm) | 0.230" (5.84mm) | |||
0 In Stock Check Lead Time | 800 : ¥35.08389 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Iron | 5.6 µH | ±5% | 725 mA | 725mA | Shielded | 720mOhm Max | 44 @ 7.9MHz | 65MHz | - | -55°C ~ 125°C | 7.9 MHz | - | Surface Mount | Nonstandard | - | 0.520" L x 0.250" W (13.21mm x 6.35mm) | 0.230" (5.84mm) | |||
0 In Stock Check Lead Time | 800 : ¥35.08389 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Iron | 5.6 µH | ±5% | 725 mA | 725mA | Shielded | 720mOhm Max | 44 @ 7.9MHz | 65MHz | - | -55°C ~ 125°C | 7.9 MHz | - | Surface Mount | Nonstandard | - | 0.520" L x 0.250" W (13.21mm x 6.35mm) | 0.230" (5.84mm) | |||
0 In Stock | 1,000 : ¥37.27539 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Iron Powder | 22 µH | ±10% | 725 mA | - | Unshielded | 295mOhm Max | 50 @ 2.5MHz | 24MHz | - | -55°C ~ 105°C | 2.5 MHz | - | Through Hole | Axial | Axial | 0.281" Dia x 0.900" L (7.14mm x 22.86mm) | - |