ADL3225VM-150M-TL000 | |
---|---|
DigiKey Part Number | 445-ADL3225VM-150M-TL000TR-ND - Tape & Reel (TR) 445-ADL3225VM-150M-TL000CT-ND - Cut Tape (CT) 445-ADL3225VM-150M-TL000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADL3225VM-150M-TL000 |
Description | INDUCTORS FOR DECOUPLING CIRCUIT |
Customer Reference | |
Detailed Description | 15 µH Unshielded Drum Core, Wirewound Inductor 725 mA 400mOhm Max Horizontal, 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 15 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 350mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 400mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Horizontal, 4 PC Pad | |
Supplier Device Package | Horizontal, 4 PC Pad | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.098" (2.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.64000 | ¥12.64 |
10 | ¥10.69700 | ¥106.97 |
25 | ¥9.72360 | ¥243.09 |
50 | ¥9.14080 | ¥457.04 |
100 | ¥7.58500 | ¥758.50 |
250 | ¥7.00164 | ¥1,750.41 |
500 | ¥6.61266 | ¥3,306.33 |
1,000 | ¥6.02920 | ¥6,029.20 |
2,500 | ¥5.83471 | ¥14,586.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥4.72064 | ¥28,323.84 |