Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 800 : ¥28.05024 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Phenolic | 100 nH | ±10% | 3.9 A | 3.9A | Shielded | 25mOhm Max | 50 @ 25MHz | 450MHz | - | -55°C ~ 125°C | 25 MHz | Surface Mount | Nonstandard | - | 0.520" L x 0.250" W (13.21mm x 6.35mm) | 0.230" (5.84mm) | |||
0 In Stock Check Lead Time | 800 : ¥28.05024 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Iron | 1 µH | ±10% | 2.32 A | 2.32A | Shielded | 70mOhm Max | 44 @ 25MHz | 140MHz | - | -55°C ~ 125°C | 25 MHz | Surface Mount | Nonstandard | - | 0.520" L x 0.250" W (13.21mm x 6.35mm) | 0.230" (5.84mm) | |||
0 In Stock Check Lead Time | 800 : ¥28.05024 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Iron | 10 µH | ±10% | 485 mA | 485mA | Shielded | 1.62Ohm Max | 50 @ 7.9MHz | 46MHz | - | -55°C ~ 125°C | 7.9 MHz | Surface Mount | Nonstandard | - | 0.520" L x 0.250" W (13.21mm x 6.35mm) | 0.230" (5.84mm) | |||
0 In Stock Check Lead Time | 800 : ¥28.05024 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 100 µH | ±10% | 312 mA | 113mA | Shielded | 3.12Ohm Max | 50 @ 2.5MHz | 10MHz | - | -55°C ~ 125°C | 2.5 MHz | Surface Mount | Nonstandard | - | 0.520" L x 0.250" W (13.21mm x 6.35mm) | 0.230" (5.84mm) | |||
0 In Stock Check Lead Time | 800 : ¥28.05024 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 1 mH | ±10% | 134 mA | 29mA | Shielded | 17.5Ohm Max | 60 @ 790kHz | 3.8MHz | - | -55°C ~ 125°C | 790 kHz | Surface Mount | Nonstandard | - | 0.520" L x 0.250" W (13.21mm x 6.35mm) | 0.230" (5.84mm) | |||
0 In Stock Check Lead Time | 800 : ¥28.05024 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Phenolic | 120 nH | ±10% | 3.345 A | 3.345A | Shielded | 34mOhm Max | 50 @ 25MHz | 425MHz | - | -55°C ~ 125°C | 25 MHz | Surface Mount | Nonstandard | - | 0.520" L x 0.250" W (13.21mm x 6.35mm) | 0.230" (5.84mm) | |||
0 In Stock Check Lead Time | 800 : ¥28.05024 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Iron | 1.2 µH | ±10% | 1.92 A | 1.92A | Shielded | 100mOhm Max | 44 @ 7.9MHz | 130MHz | - | -55°C ~ 125°C | 7.9 MHz | Surface Mount | Nonstandard | - | 0.520" L x 0.250" W (13.21mm x 6.35mm) | 0.230" (5.84mm) | |||
0 In Stock Check Lead Time | 800 : ¥28.05024 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Iron | 12 µH | ±10% | 440 mA | 440mA | Shielded | 2Ohm Max | 55 @ 2.5MHz | 44MHz | - | -55°C ~ 125°C | 2.5 MHz | Surface Mount | Nonstandard | - | 0.520" L x 0.250" W (13.21mm x 6.35mm) | 0.230" (5.84mm) | |||
0 In Stock Check Lead Time | 800 : ¥28.05024 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 120 µH | ±10% | 291 mA | 98mA | Shielded | 3.6Ohm Max | 55 @ 790kHz | 9.7MHz | - | -55°C ~ 125°C | 790 kHz | Surface Mount | Nonstandard | - | 0.520" L x 0.250" W (13.21mm x 6.35mm) | 0.230" (5.84mm) | |||
0 In Stock Check Lead Time | 800 : ¥28.05024 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Phenolic | 150 nH | ±10% | 3.195 A | 3.195A | Shielded | 37mOhm Max | 50 @ 25MHz | 400MHz | - | -55°C ~ 125°C | 25 MHz | Surface Mount | Nonstandard | - | 0.520" L x 0.250" W (13.21mm x 6.35mm) | 0.230" (5.84mm) | |||
0 In Stock Check Lead Time | 800 : ¥28.05024 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Iron | 1.5 µH | ±10% | 1.78 A | 1.78A | Shielded | 120mOhm Max | 44 @ 7.9MHz | 115MHz | - | -55°C ~ 125°C | 7.9 MHz | Surface Mount | Nonstandard | - | 0.520" L x 0.250" W (13.21mm x 6.35mm) | 0.230" (5.84mm) | |||
0 In Stock Check Lead Time | 800 : ¥28.05024 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 15 µH | ±10% | 618 mA | 300mA | Shielded | 800mOhm Max | 45 @ 2.5MHz | 49MHz | - | -55°C ~ 125°C | 2.5 MHz | Surface Mount | Nonstandard | - | 0.520" L x 0.250" W (13.21mm x 6.35mm) | 0.230" (5.84mm) | |||
0 In Stock Check Lead Time | 800 : ¥28.05024 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 150 µH | ±10% | 272 mA | 84mA | Shielded | 4.1Ohm Max | 55 @ 790kHz | 8.5MHz | - | -55°C ~ 125°C | 790 kHz | Surface Mount | Nonstandard | - | 0.520" L x 0.250" W (13.21mm x 6.35mm) | 0.230" (5.84mm) | |||
0 In Stock Check Lead Time | 800 : ¥28.05024 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Phenolic | 180 nH | ±10% | 2.835 A | 2.835A | Shielded | 47mOhm Max | 50 @ 25MHz | 350MHz | - | -55°C ~ 125°C | 25 MHz | Surface Mount | Nonstandard | - | 0.520" L x 0.250" W (13.21mm x 6.35mm) | 0.230" (5.84mm) | |||
0 In Stock Check Lead Time | 800 : ¥28.05024 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Iron | 1.8 µH | ±10% | 1.65 A | 1.65A | Shielded | 140mOhm Max | 44 @ 7.9MHz | 105MHz | - | -55°C ~ 125°C | 7.9 MHz | Surface Mount | Nonstandard | - | 0.520" L x 0.250" W (13.21mm x 6.35mm) | 0.230" (5.84mm) | |||
0 In Stock Check Lead Time | 800 : ¥28.05024 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 18 µH | ±10% | 580 mA | 250mA | Shielded | 890mOhm Max | 45 @ 2.5MHz | 45MHz | - | -55°C ~ 125°C | 2.5 MHz | Surface Mount | Nonstandard | - | 0.520" L x 0.250" W (13.21mm x 6.35mm) | 0.230" (5.84mm) | |||
0 In Stock Check Lead Time | 800 : ¥28.05024 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 180 µH | ±10% | 263 mA | 76mA | Shielded | 4.4Ohm Max | 55 @ 790kHz | 8MHz | - | -55°C ~ 125°C | 790 kHz | Surface Mount | Nonstandard | - | 0.520" L x 0.250" W (13.21mm x 6.35mm) | 0.230" (5.84mm) | |||
0 In Stock Check Lead Time | 800 : ¥28.05024 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Phenolic | 220 nH | ±10% | 2.385 A | 2.385A | Shielded | 67mOhm Max | 49 @ 25MHz | 325MHz | - | -55°C ~ 125°C | 25 MHz | Surface Mount | Nonstandard | - | 0.520" L x 0.250" W (13.21mm x 6.35mm) | 0.230" (5.84mm) | |||
0 In Stock Check Lead Time | 800 : ¥28.05024 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Iron | 2.2 µH | ±10% | 1.42 A | 1.42A | Shielded | 190mOhm Max | 44 @ 7.9MHz | 100MHz | - | -55°C ~ 125°C | 7.9 MHz | Surface Mount | Nonstandard | - | 0.520" L x 0.250" W (13.21mm x 6.35mm) | 0.230" (5.84mm) | |||
0 In Stock Check Lead Time | 800 : ¥28.05024 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 22 µH | ±10% | 561 mA | 210mA | Shielded | 960mOhm Max | 45 @ 2.5MHz | 41MHz | - | -55°C ~ 125°C | 2.5 MHz | Surface Mount | Nonstandard | - | 0.520" L x 0.250" W (13.21mm x 6.35mm) | 0.230" (5.84mm) | |||
0 In Stock Check Lead Time | 800 : ¥28.05024 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 220 µH | ±10% | 247 mA | 67mA | Shielded | 5Ohm Max | 55 @ 790kHz | 7.5MHz | - | -55°C ~ 125°C | 790 kHz | Surface Mount | Nonstandard | - | 0.520" L x 0.250" W (13.21mm x 6.35mm) | 0.230" (5.84mm) | |||
0 In Stock Check Lead Time | 800 : ¥28.05024 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Phenolic | 270 nH | ±10% | 1.855 A | 1.855A | Shielded | 110mOhm Max | 47 @ 25MHz | 300MHz | - | -55°C ~ 125°C | 25 MHz | Surface Mount | Nonstandard | - | 0.520" L x 0.250" W (13.21mm x 6.35mm) | 0.230" (5.84mm) | |||
0 In Stock Check Lead Time | 800 : ¥28.05024 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Iron | 2.7 µH | ±10% | 1.16 A | 1.16A | Shielded | 280mOhm Max | 44 @ 7.9MHz | 92MHz | - | -55°C ~ 125°C | 7.9 MHz | Surface Mount | Nonstandard | - | 0.520" L x 0.250" W (13.21mm x 6.35mm) | 0.230" (5.84mm) | |||
0 In Stock Check Lead Time | 800 : ¥28.05024 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 27 µH | ±10% | 504 mA | 195mA | Shielded | 1.19Ohm Max | 45 @ 2.5MHz | 38MHz | - | -55°C ~ 125°C | 2.5 MHz | Surface Mount | Nonstandard | - | 0.520" L x 0.250" W (13.21mm x 6.35mm) | 0.230" (5.84mm) | |||
0 In Stock Check Lead Time | 800 : ¥28.05024 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 270 µH | ±10% | 228 mA | 60mA | Shielded | 5.8Ohm Max | 55 @ 790kHz | 7MHz | - | -55°C ~ 125°C | 790 kHz | Surface Mount | Nonstandard | - | 0.520" L x 0.250" W (13.21mm x 6.35mm) | 0.230" (5.84mm) |