Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
659 In Stock | 1 : ¥20.44000 Tray | Tray | Active | Wirewound | - | 100 µH | ±10% | 5.4 A | - | Unshielded | 46mOhm Max | 24 @ 100kHz | 4.6MHz | - | -40°C ~ 85°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 1.039" Dia (26.40mm) | 0.610" (15.50mm) | |||
300 In Stock | 1 : ¥20.44000 Tray | Tray | Active | Wirewound | - | 22 µH | ±15% | 11 A | - | Unshielded | 14mOhm Max | 64 @ 100kHz | 9.3MHz | - | -40°C ~ 85°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 1.063" Dia (27.00mm) | 0.610" (15.50mm) | |||
522 In Stock | 1 : ¥33.17000 Tray | Tray | Active | Wirewound | - | 220 µH | ±10% | 5.5 A | - | Unshielded | 62mOhm Max | 30 @ 50kHz | 2.2MHz | - | -40°C ~ 85°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 1.264" Dia (32.10mm) | 0.917" (23.30mm) | |||
3,073 In Stock | 1 : ¥20.44000 Tray | Tray | Active | Wirewound | - | 47 µH | ±15% | 8.5 A | - | Unshielded | 21mOhm Max | 33 @ 100kHz | 6.7MHz | - | -40°C ~ 85°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 1.055" Dia (26.80mm) | 0.610" (15.50mm) | |||
584 In Stock | 1 : ¥20.44000 Tray | Tray | Active | Wirewound | - | 1 mH | ±10% | 1.6 A | - | Unshielded | 460mOhm Max | 30 @ 50kHz | 1.4MHz | - | -40°C ~ 85°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 1.008" Dia (25.60mm) | 0.610" (15.50mm) | |||
464 In Stock | 1 : ¥20.44000 Tray | Tray | Active | Wirewound | - | 470 µH | ±10% | 2.3 A | - | Unshielded | 250mOhm Max | 34 @ 50kHz | 2MHz | - | -40°C ~ 85°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 1.012" Dia (25.70mm) | 0.610" (15.50mm) | |||
411 In Stock | 1 : ¥20.44000 Tray | Tray | Active | Wirewound | - | 150 µH | ±10% | 4 A | - | Unshielded | 69mOhm Max | 24 @ 50kHz | 3.4MHz | - | -40°C ~ 85°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 1.031" Dia (26.20mm) | 0.610" (15.50mm) | |||
340 In Stock | 1 : ¥20.44000 Tray | Tray | Active | Wirewound | - | 330 µH | ±10% | 2.8 A | - | Unshielded | 150mOhm Max | 22 @ 50kHz | 2.5MHz | - | -40°C ~ 85°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 1.020" Dia (25.91mm) | 0.610" (15.50mm) | |||
291 In Stock | 1 : ¥20.44000 Tray | Tray | Active | Wirewound | - | 10 mH | ±10% | 400 mA | - | Unshielded | 4.34Ohm Max | 51 @ 50kHz | 400kHz | - | -40°C ~ 85°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.988" Dia (25.10mm) | 0.610" (15.50mm) | |||
150 In Stock | 1 : ¥21.51000 Tray | Tray | Active | Wirewound | - | 3.3 mH | ±10% | 1 A | - | Unshielded | 1.992Ohm Max | 20 @ 50kHz | 700kHz | - | -40°C ~ 85°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.961" Dia (24.40mm) | 0.787" (20.00mm) | |||
125 In Stock | 1 : ¥21.51000 Tray | Tray | Active | Wirewound | - | 220 µH | ±10% | 4.1 A | - | Unshielded | 73mOhm Max | 33 @ 100kHz | 2.3MHz | - | -40°C ~ 85°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 1.035" Dia (26.30mm) | 0.787" (20.00mm) | |||
195 In Stock | 1 : ¥33.17000 Bulk | Bulk | Active | Wirewound | - | 1 mH | ±10% | 2.4 A | - | Unshielded | 277mOhm Max | 33 @ 50kHz | 1MHz | - | -40°C ~ 85°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 1.236" Dia (31.40mm) | 0.917" (23.30mm) | |||
159 In Stock | 1 : ¥33.17000 Tray | Tray | Active | Wirewound | - | 470 µH | ±10% | 4 A | - | Unshielded | 125mOhm Max | 24 @ 50kHz | 1.4MHz | - | -40°C ~ 85°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 1.248" Dia (31.70mm) | 0.917" (23.30mm) | |||
147 In Stock | 1 : ¥33.17000 Bulk | Bulk | Active | Wirewound | - | 2.2 mH | ±10% | 1.4 A | - | Unshielded | 622mOhm Max | 33 @ 50kHz | 600kHz | - | -40°C ~ 85°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 1.224" Dia (31.10mm) | 0.917" (23.30mm) | |||
108 In Stock | 1 : ¥33.17000 Tray | Tray | Active | Wirewound | - | 10 mH | ±10% | 600 mA | - | Unshielded | 2.6Ohm Max | 48 @ 50kHz | 200kHz | - | -40°C ~ 85°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 1.173" Dia (29.80mm) | 0.917" (23.30mm) | |||
136 In Stock | 1 : ¥20.44000 Tray | Tray | Active | Wirewound | - | 68 µH | ±15% | 6.2 A | - | Unshielded | 32mOhm Max | 32 @ 100kHz | 5.3MHz | - | -40°C ~ 85°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 1.043" Dia (26.50mm) | 0.610" (15.50mm) | |||
150 In Stock | 1 : ¥21.51000 Tray | Tray | Active | Wirewound | - | 6.8 mH | ±10% | 700 mA | - | Unshielded | 2.3Ohm Max | 47 @ 50kHz | 400kHz | - | -40°C ~ 85°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.961" Dia (24.40mm) | 0.787" (20.00mm) | |||
58 In Stock | 1 : ¥20.44000 Tray | Tray | Active | Wirewound | - | 220 µH | ±10% | 3.5 A | - | Unshielded | 96mOhm Max | 22 @ 50kHz | 2.8MHz | - | -40°C ~ 85°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 1.028" Dia (26.10mm) | 0.610" (15.50mm) | |||
46 In Stock | 1 : ¥20.44000 Tray | Tray | Active | Wirewound | - | 680 µH | ±10% | 2 A | - | Unshielded | 300mOhm Max | 23 @ 50kHz | 1.6MHz | - | -40°C ~ 85°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 1.012" Dia (25.70mm) | 0.610" (15.50mm) | |||
63 In Stock | 1 : ¥21.51000 Bulk | Bulk | Active | Wirewound | - | 100 µH | ±10% | 6 A | - | Unshielded | 33mOhm Max | 37 @ 100kHz | 3.9MHz | - | -40°C ~ 85°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 1.055" Dia (26.80mm) | 0.728" (18.50mm) | |||
27 In Stock | 1 : ¥21.51000 Tray | Tray | Active | Wirewound | - | 150 µH | ±10% | 4.9 A | - | Unshielded | 55mOhm Max | 34 @ 50kHz | 2.9MHz | - | -40°C ~ 85°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.961" Dia (24.40mm) | 0.787" (20.00mm) | |||
82 In Stock | 1 : ¥33.17000 Tray | Tray | Active | Wirewound | - | 3.3 mH | ±10% | 1.2 A | - | Unshielded | 930mOhm Max | 20 @ 50kHz | 500kHz | - | -40°C ~ 85°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 1.173" Dia (29.80mm) | 0.917" (23.30mm) | |||
43 In Stock | 1 : ¥20.44000 Tray | Tray | Active | Wirewound | - | 4.7 mH | ±10% | 600 mA | - | Unshielded | 2.2Ohm Max | 60 @ 50kHz | 600kHz | - | -40°C ~ 85°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.961" Dia (24.40mm) | 0.610" (15.50mm) | |||
12 In Stock | 1 : ¥20.44000 Tray | Tray | Active | Wirewound | - | 2.2 mH | ±10% | 900 mA | - | Unshielded | 1Ohm Max | 43 @ 50kHz | 900kHz | - | -40°C ~ 85°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.996" Dia (25.30mm) | 0.610" (15.50mm) | |||
0 In Stock Check Lead Time | 1 : ¥20.44000 Tray | Tray | Active | Wirewound | - | 300 µH | ±10% | 3 A | - | Unshielded | 140mOhm Max | 26 @ 50kHz | 2.6MHz | - | -40°C ~ 85°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 1.020" Dia (25.91mm) | 0.610" (15.50mm) |