1410604C | |
---|---|
DigiKey Part Number | 811-3841-ND |
Manufacturer | |
Manufacturer Product Number | 1410604C |
Description | FIXED IND 10MH 400MA 4.34 OHM TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 mH Unshielded Wirewound Inductor 400 mA 4.34Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | 1410604C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 10 mH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 4.34Ohm Max | |
Q @ Freq | 51 @ 50kHz | |
Frequency - Self Resonant | 400kHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.988" Dia (25.10mm) | |
Height - Seated (Max) | 0.610" (15.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.44000 | ¥20.44 |
5 | ¥20.36000 | ¥101.80 |
10 | ¥20.19600 | ¥201.96 |
25 | ¥20.03200 | ¥500.80 |
50 | ¥19.53940 | ¥976.97 |
100 | ¥18.55420 | ¥1,855.42 |
250 | ¥17.32268 | ¥4,330.67 |
500 | ¥16.09122 | ¥8,045.61 |
1,000 | ¥15.18822 | ¥15,188.22 |