1410460C | |
---|---|
DigiKey Part Number | 811-2629-ND |
Manufacturer | |
Manufacturer Product Number | 1410460C |
Description | FIXED IND 100UH 6A 33 MOHM TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Wirewound Inductor 6 A 33mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | 1410460C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 100 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 33mOhm Max | |
Q @ Freq | 37 @ 100kHz | |
Frequency - Self Resonant | 3.9MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 1.055" Dia (26.80mm) | |
Height - Seated (Max) | 0.728" (18.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.51000 | ¥21.51 |
5 | ¥21.42800 | ¥107.14 |
10 | ¥21.26300 | ¥212.63 |
25 | ¥21.01720 | ¥525.43 |
50 | ¥20.60660 | ¥1,030.33 |
100 | ¥19.53930 | ¥1,953.93 |
250 | ¥18.30788 | ¥4,576.97 |
500 | ¥17.07640 | ¥8,538.20 |
1,000 | ¥16.00920 | ¥16,009.20 |