1410606C | |
---|---|
DigiKey Part Number | 811-3842-ND |
Manufacturer | |
Manufacturer Product Number | 1410606C |
Description | FIXED IND 10MH 600MA 2.6 OHM TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 mH Unshielded Wirewound Inductor 600 mA 2.6Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | 1410606C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 10 mH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.6Ohm Max | |
Q @ Freq | 48 @ 50kHz | |
Frequency - Self Resonant | 200kHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 1.173" Dia (29.80mm) | |
Height - Seated (Max) | 0.917" (23.30mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.17000 | ¥33.17 |
5 | ¥33.08600 | ¥165.43 |
10 | ¥32.75700 | ¥327.57 |
25 | ¥32.34680 | ¥808.67 |
50 | ¥31.52560 | ¥1,576.28 |
100 | ¥30.04790 | ¥3,004.79 |
250 | ¥28.15964 | ¥7,039.91 |
500 | ¥26.27154 | ¥13,135.77 |
1,000 | ¥24.54740 | ¥24,547.40 |