Fixed Inductors

Results: 163
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Type
Drum Core, WirewoundWirewound
Inductance
470 nH680 nH1 µH1.5 µH2.2 µH3.3 µH4.7 µH6.8 µH10 µH15 µH22 µH33 µH
Tolerance
±5%±10%±20%±30%
Current Rating (Amps)
25 mA60 mA100 mA130 mA140 mA150 mA160 mA165 mA180 mA200 mA220 mA235 mA
Current - Saturation (Isat)
80mA100mA110mA120mA130mA140mA150mA160mA170mA190mA200mA220mA
Shielding
ShieldedUnshielded
DC Resistance (DCR)
16.8mOhm Max25mOhm30mOhm Max38.4mOhm Max48mOhm Max50.4mOhm Max52.8mOhm Max56.4mOhm Max58.8mOhm Max66mOhm Max74.4mOhm Max78mOhm Max
Q @ Freq
40 @ 252kHz-
Frequency - Self Resonant
1.2MHz2MHz3MHz5MHz6MHz8MHz8.5MHz10MHz12MHz15MHz16MHz18MHz
Ratings
-AEC-Q200
Operating Temperature
-40°C ~ 105°C-40°C ~ 125°C-40°C ~ 85°C
Inductance Frequency - Test
1 kHz100 kHz1 MHz
Package / Case
1210 (3225 Metric)1212 (3030 Metric)1812 (4532 Metric)2020 (5050 Metric)Nonstandard
Supplier Device Package
121012121212 (3030 Metric)18122020-
Size / Dimension
0.117" L x 0.117" W (3.00mm x 3.00mm)0.118" L x 0.118" W (3.00mm x 3.00mm)0.126" L x 0.098" W (3.20mm x 2.50mm)0.177" L x 0.126" W (4.50mm x 3.20mm)0.193" L x 0.193" W (4.90mm x 4.90mm)0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.039" (1.00mm)0.047" (1.20mm)0.059" (1.50mm)0.067" (1.70mm)0.087" (2.20mm)0.110" (2.80mm)0.157" (4.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
163Results
Applied FiltersRemove All

Showing
of 163
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
LQH3 Series
LQH3NPN101MMEL
FIXED IND 100UH 270MA 1.908 OHM
Murata Electronics
2,000
In Stock
1 : ¥3.53000
Cut Tape (CT)
2,000 : ¥1.50234
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
100 µH
±20%
270 mA
260mA
Shielded
1.908Ohm Max
-
3MHz
-
-40°C ~ 105°C
1 MHz
-
Surface Mount
1212 (3030 Metric)
1212 (3030 Metric)
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.059" (1.50mm)
LQH3 Series
LQH3NPN1R5MJRL
FIXED IND 1.5UH 1.1A 58.8MOHM SM
Murata Electronics
3,410
In Stock
1 : ¥3.04000
Cut Tape (CT)
2,000 : ¥1.30523
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
1.5 µH
±20%
1.1 A
1.95A
Shielded
58.8mOhm Max
-
60MHz
-
-40°C ~ 105°C
1 MHz
-
Surface Mount
1212 (3030 Metric)
1212 (3030 Metric)
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.047" (1.20mm)
LQH3 Series
LQH3NPN181MGRL
FIXED IND 180UH 160MA 7.68OHM SM
Murata Electronics
5,139
In Stock
1 : ¥3.12000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
Drum Core, Wirewound
Ferrite
180 µH
±20%
160 mA
130mA
Shielded
7.68Ohm Max
-
2MHz
-
-40°C ~ 85°C
1 MHz
-
Surface Mount
1212 (3030 Metric)
1212 (3030 Metric)
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.039" (1.00mm)
LQH3 Series
LQH3NPZ150MGRL
FIXED IND 15UH 540MA 468MOHM SMD
Murata Electronics
3,148
In Stock
1 : ¥3.20000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Drum Core, Wirewound
Ferrite
15 µH
±20%
540 mA
480mA
Shielded
468mOhm Max
-
15MHz
AEC-Q200
-40°C ~ 105°C
1 MHz
-
Surface Mount
1212 (3030 Metric)
1212 (3030 Metric)
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.039" (1.00mm)
LQH3 Series
LQH3NPZ1R0MGRL
FIXED IND 1UH 2.08A 74.4MOHM SMD
Murata Electronics
1,501
In Stock
1 : ¥3.20000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Drum Core, Wirewound
Ferrite
1 µH
±20%
2.08 A
1.7A
Shielded
74.4mOhm Max
-
100MHz
AEC-Q200
-40°C ~ 105°C
1 MHz
-
Surface Mount
1212 (3030 Metric)
1212 (3030 Metric)
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.039" (1.00mm)
LQH3 Series
LQH3NPZ4R7MGRL
FIXED IND 4.7UH 910MA 168MOHM SM
Murata Electronics
1,698
In Stock
1 : ¥3.37000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Drum Core, Wirewound
Ferrite
4.7 µH
±20%
910 mA
850mA
Shielded
168mOhm Max
-
27MHz
AEC-Q200
-40°C ~ 105°C
1 MHz
-
Surface Mount
1212 (3030 Metric)
1212 (3030 Metric)
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.039" (1.00mm)
LQH3 Series
LQH3NPN2R2MJRL
FIXED IND 2.2UH 980MA 81.6 MOHM
Murata Electronics
788
In Stock
1 : ¥3.04000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
2.2 µH
±20%
980 mA
1.8A
Shielded
81.6mOhm Max
-
45MHz
-
-40°C ~ 105°C
1 MHz
-
Surface Mount
1212 (3030 Metric)
1212 (3030 Metric)
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.047" (1.20mm)
27
In Stock
1 : ¥5.01000
Cut Tape (CT)
400 : ¥2.98313
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
Ferrite
1.5 µH
±30%
4.5 A
6.5A
Shielded
16.8mOhm Max
-
50MHz
-
-40°C ~ 85°C
100 kHz
-
Surface Mount
Nonstandard
-
0.193" L x 0.193" W (4.90mm x 4.90mm)
0.157" (4.00mm)
LQH3 Series
LQH3NPZ470MGRL
FIXED IND 47UH 270MA 1.68OHM SMD
Murata Electronics
101
In Stock
1 : ¥3.20000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Drum Core, Wirewound
Ferrite
47 µH
±20%
270 mA
260mA
Shielded
1.68Ohm Max
-
5MHz
AEC-Q200
-40°C ~ 105°C
1 MHz
-
Surface Mount
1212 (3030 Metric)
1212 (3030 Metric)
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.039" (1.00mm)
LQH3 Series
LQH3NPN220MJRL
FIXED IND 22UH 350MA 600MOHM SMD
Murata Electronics
0
In Stock
1 : ¥3.04000
Cut Tape (CT)
2,000 : ¥1.26579
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
22 µH
±20%
350 mA
520mA
Shielded
600mOhm Max
-
20MHz
-
-40°C ~ 105°C
1 MHz
-
Surface Mount
1212 (3030 Metric)
1212 (3030 Metric)
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.047" (1.20mm)
LQH3 Series
LQH3NPN220MMEL
FIXED IND 22UH 540MA 480MOHM SMD
Murata Electronics
0
In Stock
1 : ¥3.53000
Cut Tape (CT)
2,000 : ¥1.50234
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
22 µH
±20%
540 mA
570mA
Shielded
480mOhm Max
-
10MHz
-
-40°C ~ 105°C
1 MHz
-
Surface Mount
1212 (3030 Metric)
1212 (3030 Metric)
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.059" (1.50mm)
LQH3 Series
LQH3NPN2R2MMEL
FIXED IND 2.2UH 1.22A 78MOHM SMD
Murata Electronics
0
In Stock
1 : ¥3.53000
Cut Tape (CT)
2,000 : ¥1.50234
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
2.2 µH
±20%
1.22 A
1.8A
Shielded
78mOhm Max
-
60MHz
-
-40°C ~ 105°C
1 MHz
-
Surface Mount
1212 (3030 Metric)
1212 (3030 Metric)
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.059" (1.50mm)
LQH3 Series
LQH3NPN470MMEL
FIXED IND 47UH 380MA 984MOHM SMD
Murata Electronics
0
In Stock
1 : ¥3.53000
Cut Tape (CT)
2,000 : ¥1.50234
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
47 µH
±20%
380 mA
380mA
Shielded
984mOhm Max
-
5MHz
-
-40°C ~ 105°C
1 MHz
-
Surface Mount
1212 (3030 Metric)
1212 (3030 Metric)
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.059" (1.50mm)
LQH3 Series
LQH3NPN4R7MMEL
FIXED IND 4.7UH 1A 120 MOHM SMD
Murata Electronics
0
In Stock
1 : ¥3.53000
Cut Tape (CT)
2,000 : ¥1.50234
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
4.7 µH
±20%
1 A
1.3A
Shielded
120mOhm Max
-
40MHz
-
-40°C ~ 105°C
1 MHz
-
Surface Mount
1212 (3030 Metric)
1212 (3030 Metric)
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.059" (1.50mm)
LQH3 Series
LQH3NPN6R8MMEL
FIXED IND 6.8UH 900MA 168MOHM SM
Murata Electronics
0
In Stock
1 : ¥3.53000
Cut Tape (CT)
2,000 : ¥1.50234
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
6.8 µH
±20%
900 mA
1.04A
Shielded
168mOhm Max
-
30MHz
-
-40°C ~ 105°C
1 MHz
-
Surface Mount
1212 (3030 Metric)
1212 (3030 Metric)
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.059" (1.50mm)
LQH3 Series
LQH3NPZ100MMEL
FIXED IND 10UH 800MA 228MOHM SMD
Murata Electronics
0
In Stock
1 : ¥3.78000
Cut Tape (CT)
2,000 : ¥1.72786
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
10 µH
±20%
1.28 A
-
Shielded
228mOhm Max
-
20MHz
AEC-Q200
-40°C ~ 105°C
1 MHz
-
Surface Mount
1212 (3030 Metric)
1212 (3030 Metric)
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.059" (1.50mm)
LQH3 Series
LQH3NPZ2R2MMEL
FIXED IND 2.2UH 1.22A 78MOHM SMD
Murata Electronics
0
In Stock
1 : ¥3.78000
Cut Tape (CT)
2,000 : ¥1.72786
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
2.2 µH
±20%
2.1 A
-
Shielded
78mOhm Max
-
60MHz
AEC-Q200
-40°C ~ 105°C
1 MHz
-
Surface Mount
1212 (3030 Metric)
1212 (3030 Metric)
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.059" (1.50mm)
LQH3 Series
LQH3NPN330MJRL
FIXED IND 33UH 280MA 948MOHM SMD
Murata Electronics
9
In Stock
1 : ¥3.04000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
33 µH
±20%
280 mA
420mA
Shielded
948mOhm Max
-
15MHz
-
-40°C ~ 105°C
1 MHz
-
Surface Mount
1212 (3030 Metric)
1212 (3030 Metric)
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.047" (1.20mm)
LQH3 Series
LQH3NPN100MJRL
FIXED IND 10UH 530MA 288MOHM SMD
Murata Electronics
0
In Stock
1 : ¥3.04000
Cut Tape (CT)
2,000 : ¥1.26579
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
10 µH
±20%
530 mA
810mA
Shielded
288mOhm Max
-
30MHz
-
-40°C ~ 105°C
1 MHz
-
Surface Mount
1212 (3030 Metric)
1212 (3030 Metric)
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.047" (1.20mm)
LQH3 Series
LQH3NPN1R0MJRL
FIXED IND 1UH 1.23A 48 MOHM SMD
Murata Electronics
0
In Stock
1 : ¥3.04000
Cut Tape (CT)
2,000 : ¥1.26579
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
1 µH
±20%
1.23 A
2.25A
Shielded
48mOhm Max
-
100MHz
-
-40°C ~ 105°C
1 MHz
-
Surface Mount
1212 (3030 Metric)
1212 (3030 Metric)
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.047" (1.20mm)
LQH3 Series
LQH3NPN470MJRL
FIXED IND 47UH 240MA 1.2 OHM SMD
Murata Electronics
0
In Stock
1 : ¥3.04000
Cut Tape (CT)
2,000 : ¥1.26579
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
47 µH
±20%
240 mA
360mA
Shielded
1.2Ohm Max
-
10MHz
-
-40°C ~ 105°C
1 MHz
-
Surface Mount
1212 (3030 Metric)
1212 (3030 Metric)
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.047" (1.20mm)
LQH3 Series
LQH3NPN4R7MJRL
FIXED IND 4.7UH 710MA 144MOHM SM
Murata Electronics
0
In Stock
1 : ¥3.04000
Cut Tape (CT)
2,000 : ¥1.26579
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
4.7 µH
±20%
710 mA
1.18A
Shielded
144mOhm Max
-
40MHz
-
-40°C ~ 105°C
1 MHz
-
Surface Mount
1212 (3030 Metric)
1212 (3030 Metric)
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.047" (1.20mm)
LQH3 Series
LQH3NPN150MMEL
FIXED IND 15UH 620MA 348MOHM SMD
Murata Electronics
1
In Stock
1 : ¥3.53000
Cut Tape (CT)
2,000 : ¥1.50234
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
15 µH
±20%
620 mA
660mA
Shielded
348mOhm Max
-
15MHz
-
-40°C ~ 105°C
1 MHz
-
Surface Mount
1212 (3030 Metric)
1212 (3030 Metric)
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.059" (1.50mm)
LQH3 Series
LQH3NPN100MMEL
FIXED IND 10UH 800MA 228MOHM SMD
Murata Electronics
0
In Stock
1 : ¥3.53000
Cut Tape (CT)
2,000 : ¥1.50234
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
10 µH
±20%
800 mA
810mA
Shielded
228mOhm Max
-
20MHz
-
-40°C ~ 105°C
1 MHz
-
Surface Mount
1212 (3030 Metric)
1212 (3030 Metric)
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.059" (1.50mm)
LQH3 Series
LQH3NPN1R0MMEL
FIXED IND 1UH 1.6A 30 MOHM SMD
Murata Electronics
0
In Stock
1 : ¥3.53000
Cut Tape (CT)
2,000 : ¥1.50234
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
1 µH
±20%
1.6 A
2.35A
Shielded
30mOhm Max
-
100MHz
-
-40°C ~ 105°C
1 MHz
-
Surface Mount
1212 (3030 Metric)
1212 (3030 Metric)
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.059" (1.50mm)
Showing
of 163

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.