LQH3NPN6R8MMEL | |
---|---|
DigiKey Part Number | 490-LQH3NPN6R8MMELTR-ND - Tape & Reel (TR) 490-LQH3NPN6R8MMELCT-ND - Cut Tape (CT) 490-LQH3NPN6R8MMELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH3NPN6R8MMEL |
Description | FIXED IND 6.8UH 900MA 168MOHM SM |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 900 mA 168mOhm Max 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH3NPN6R8MMEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 6.8 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.04A | |
Shielding | Shielded | |
DC Resistance (DCR) | 168mOhm Max | |
Frequency - Self Resonant | 30MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 (3030 Metric) | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.87300 | ¥28.73 |
25 | ¥2.65000 | ¥66.25 |
50 | ¥2.43000 | ¥121.50 |
100 | ¥2.14270 | ¥214.27 |
250 | ¥2.07668 | ¥519.17 |
500 | ¥1.85584 | ¥927.92 |
1,000 | ¥1.50234 | ¥1,502.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.50234 | ¥3,004.68 |
4,000 | ¥1.41399 | ¥5,655.96 |
6,000 | ¥1.36980 | ¥8,218.80 |
10,000 | ¥1.32561 | ¥13,256.10 |
50,000 | ¥1.23723 | ¥61,861.50 |