![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/690/369/MFG_WE-HCF%202013%20Series_tmb.jpg)
LQH3NPN
Inductors, Coils, Chokes | Fixed Inductors
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
LQH3NPN101MMEL FIXED IND 100UH 270MA 1.908 OHM | FIXED IND 100UH 270MA 1.908 OHM | 2,000 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
LQH3NPN1R5MJRL FIXED IND 1.5UH 1.1A 58.8MOHM SM | FIXED IND 1.5UH 1.1A 58.8MOHM SM | 3,410 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
LQH3NPN181MGRL FIXED IND 180UH 160MA 7.68OHM SM | FIXED IND 180UH 160MA 7.68OHM SM | 5,139 | Tape & Reel (TR) Cut Tape (CT) | - | |
LQH3NPN2R2MJRL FIXED IND 2.2UH 980MA 81.6 MOHM | FIXED IND 2.2UH 980MA 81.6 MOHM | 788 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
LQH3NPN220MJRL FIXED IND 22UH 350MA 600MOHM SMD | FIXED IND 22UH 350MA 600MOHM SMD | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
LQH3NPN220MMEL FIXED IND 22UH 540MA 480MOHM SMD | FIXED IND 22UH 540MA 480MOHM SMD | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
LQH3NPN2R2MMEL FIXED IND 2.2UH 1.22A 78MOHM SMD | FIXED IND 2.2UH 1.22A 78MOHM SMD | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
LQH3NPN470MMEL FIXED IND 47UH 380MA 984MOHM SMD | FIXED IND 47UH 380MA 984MOHM SMD | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
LQH3NPN4R7MMEL FIXED IND 4.7UH 1A 120 MOHM SMD | FIXED IND 4.7UH 1A 120 MOHM SMD | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
LQH3NPN6R8MMEL FIXED IND 6.8UH 900MA 168MOHM SM | FIXED IND 6.8UH 900MA 168MOHM SM | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
LQH3NPN330MJRL FIXED IND 33UH 280MA 948MOHM SMD | FIXED IND 33UH 280MA 948MOHM SMD | 9 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
LQH3NPN100MJRL FIXED IND 10UH 530MA 288MOHM SMD | FIXED IND 10UH 530MA 288MOHM SMD | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
LQH3NPN1R0MJRL FIXED IND 1UH 1.23A 48 MOHM SMD | FIXED IND 1UH 1.23A 48 MOHM SMD | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
LQH3NPN470MJRL FIXED IND 47UH 240MA 1.2 OHM SMD | FIXED IND 47UH 240MA 1.2 OHM SMD | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
LQH3NPN4R7MJRL FIXED IND 4.7UH 710MA 144MOHM SM | FIXED IND 4.7UH 710MA 144MOHM SM | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - |