LQH3NPN330MJRL | |
---|---|
DigiKey Part Number | 490-9584-2-ND - Tape & Reel (TR) 490-9584-1-ND - Cut Tape (CT) 490-9584-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH3NPN330MJRL |
Description | FIXED IND 33UH 280MA 948MOHM SMD |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 280 mA 948mOhm Max 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH3NPN330MJRL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 33 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 420mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 948mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 15MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 (3030 Metric) | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.49600 | ¥24.96 |
25 | ¥2.30200 | ¥57.55 |
50 | ¥2.11140 | ¥105.57 |
100 | ¥1.86190 | ¥186.19 |
250 | ¥1.80444 | ¥451.11 |
500 | ¥1.61234 | ¥806.17 |
1,000 | ¥1.30523 | ¥1,305.23 |