LQH3NPN181MGRL | |
---|---|
DigiKey Part Number | 490-15941-2-ND - Tape & Reel (TR) 490-15941-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LQH3NPN181MGRL |
Description | FIXED IND 180UH 160MA 7.68OHM SM |
Customer Reference | |
Detailed Description | 180 µH Shielded Drum Core, Wirewound Inductor 160 mA 7.68Ohm Max 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH3NPN181MGRL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 180 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 130mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 7.68Ohm Max | |
Frequency - Self Resonant | 2MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 (3030 Metric) | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.55300 | ¥25.53 |
25 | ¥2.35440 | ¥58.86 |
50 | ¥2.15920 | ¥107.96 |
100 | ¥1.90380 | ¥190.38 |
250 | ¥1.84516 | ¥461.29 |
500 | ¥1.64896 | ¥824.48 |
1,000 | ¥1.33487 | ¥1,334.87 |