Fixed Inductors

Results: 39
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Type
Drum Core, WirewoundWirewound
Inductance
470 nH680 nH1 µH1.5 µH2.2 µH3.3 µH4.7 µH6.8 µH10 µH
Tolerance
±20%±30%
Current Rating (Amps)
640 mA650 mA750 mA800 mA820 mA850 mA900 mA1 A1.04 A1.1 A1.2 A1.26 A1.4 A1.45 A
Current - Saturation (Isat)
760mA800mA880mA950mA1.1A1.25A1.35A1.55A1.6A1.8A1.85A2.1A2.2A2.5A
Shielding
ShieldedUnshielded
DC Resistance (DCR)
52mOhm52mOhm Max60mOhm65mOhm72mOhm Max75mOhm78mOhm Max87.6mOhm Max90mOhm Max96mOhm Max100mOhm120mOhm Max
Frequency - Self Resonant
32MHz40MHz48MHz55MHz70MHz92MHz110MHz-
Ratings
-AEC-Q200
Operating Temperature
-40°C ~ 125°C-25°C ~ 120°C-25°C ~ 125°C
Supplier Device Package
3030-
Size / Dimension
0.079" L x 0.079" W (2.00mm x 2.00mm)0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.039" (1.00mm)0.047" (1.20mm)
Stocking Options
Environmental Options
Media
Marketplace Product
39Results
Applied FiltersRemove All

Showing
of 39
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
NR Series (H.S.V Types)
NRV2010T4R7MGF
FIXED IND 4.7UH 820MA 320MOHM SM
Taiyo Yuden
6,110
In Stock
1 : ¥1.72000
Cut Tape (CT)
2,500 : ¥0.52441
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Drum Core, Wirewound
Ferrite
4.7 µH
±20%
820 mA
760mA
Shielded
320mOhm
-
-
AEC-Q200
-25°C ~ 120°C
100 kHz
-
Surface Mount
Nonstandard
-
0.079" L x 0.079" W (2.00mm x 2.00mm)
0.039" (1.00mm)
NRV30
NRV3012T100MV
FIXED IND 10UH 640MA 470MOHM SMD
Taiyo Yuden
37,626
In Stock
1 : ¥2.79000
Cut Tape (CT)
2,000 : ¥1.40080
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Drum Core, Wirewound
Ferrite
10 µH
±20%
640 mA
800mA
Shielded
470mOhm
-
32MHz
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.047" (1.20mm)
NRV30
NRV3012T100M
FIXED IND 10UH 640MA 564MOHM SMD
Taiyo Yuden
3,637
In Stock
1 : ¥1.56000
Cut Tape (CT)
2,000 : ¥0.69784
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Drum Core, Wirewound
Ferrite
10 µH
±20%
640 mA
800mA
Shielded
564mOhm Max
-
32MHz
-
-25°C ~ 120°C
100 kHz
-
Surface Mount
Nonstandard
-
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.047" (1.20mm)
NRV30
NRV3012T2R2M
FIXED IND 2.2UH 1.1A 144MOHM SMD
Taiyo Yuden
1,906
In Stock
1 : ¥1.56000
Cut Tape (CT)
2,000 : ¥0.69784
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Drum Core, Wirewound
Ferrite
2.2 µH
±20%
1.1 A
1.8A
Shielded
144mOhm Max
-
70MHz
-
-25°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.047" (1.20mm)
NR Series (H.S.V Types)
NRV2012T2R2MGF
FIXED IND 2.2UH 1.2A 154.8 MOHM
Taiyo Yuden
2,857
In Stock
1 : ¥1.72000
Cut Tape (CT)
2,500 : ¥0.52441
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Drum Core, Wirewound
Ferrite
2.2 µH
±20%
1.2 A
1.6A
Unshielded
154.8mOhm Max
-
-
-
-25°C ~ 120°C
100 kHz
-
Surface Mount
Nonstandard
-
0.079" L x 0.079" W (2.00mm x 2.00mm)
0.047" (1.20mm)
NR Series (H.S.V Types)
NRV2012T1R0NGF
FIXED IND 1UH 1.65A 87.6MOHM SMD
Taiyo Yuden
2,440
In Stock
1 : ¥1.72000
Cut Tape (CT)
2,500 : ¥0.52441
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Drum Core, Wirewound
Ferrite
1 µH
±30%
1.65 A
2.2A
Unshielded
87.6mOhm Max
-
-
-
-25°C ~ 120°C
100 kHz
-
Surface Mount
Nonstandard
-
0.079" L x 0.079" W (2.00mm x 2.00mm)
0.047" (1.20mm)
NR Series (H.S.V Types)
NRV2010T2R2MGF
FIXED IND 2.2UH 1.1A 175MOHM SMD
Taiyo Yuden
2,341
In Stock
1 : ¥1.72000
Cut Tape (CT)
2,500 : ¥0.52441
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Drum Core, Wirewound
Ferrite
2.2 µH
±20%
1.1 A
1.1A
Shielded
175mOhm
-
-
AEC-Q200
-25°C ~ 120°C
100 kHz
-
Surface Mount
Nonstandard
-
0.079" L x 0.079" W (2.00mm x 2.00mm)
0.039" (1.00mm)
NR Series (H.S.V Types)
NRV2010T3R3MGF
FIXED IND 3.3UH 1A 250 MOHM SMD
Taiyo Yuden
1,909
In Stock
1 : ¥1.72000
Cut Tape (CT)
2,500 : ¥0.52441
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Drum Core, Wirewound
Ferrite
3.3 µH
±20%
1 A
880mA
Shielded
250mOhm
-
-
AEC-Q200
-25°C ~ 120°C
100 kHz
-
Surface Mount
Nonstandard
-
0.079" L x 0.079" W (2.00mm x 2.00mm)
0.039" (1.00mm)
NR Series (H.S.V Types)
NRV2012T4R7MGFV
FIXED IND 4.7UH 750MA 390MOHM SM
Taiyo Yuden
2,470
In Stock
1 : ¥2.13000
Cut Tape (CT)
2,500 : ¥1.07548
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Drum Core, Wirewound
Ferrite
4.7 µH
±20%
750 mA
1.1A
Unshielded
390mOhm Max
-
-
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.079" L x 0.079" W (2.00mm x 2.00mm)
0.047" (1.20mm)
FIXED IND 6.8UH 650MA 360MOHM SM
NRV3012T6R8M
FIXED IND 6.8UH 650MA 360MOHM SM
Taiyo Yuden
1,924
In Stock
1 : ¥2.22000
Cut Tape (CT)
2,000 : ¥0.69784
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Drum Core, Wirewound
Ferrite
6.8 µH
±20%
650 mA
950mA
Shielded
360mOhm Max
-
40MHz
-
-25°C ~ 120°C
100 kHz
-
Surface Mount
Nonstandard
-
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.047" (1.20mm)
NR Series (H.S.V Types)
NRV2012T1R0NGFV
FIXED IND 1UH 1.65A 87.6MOHM SMD
Taiyo Yuden
1,875
In Stock
1 : ¥3.04000
Cut Tape (CT)
2,500 : ¥1.07548
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Drum Core, Wirewound
Ferrite
1 µH
±30%
1.65 A
2.2A
Unshielded
87.6mOhm Max
-
-
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.079" L x 0.079" W (2.00mm x 2.00mm)
0.047" (1.20mm)
NRV30
NRV3012T1R5NV
FIXED IND 1.5UH 1.61A 75MOHM SMD
Taiyo Yuden
3,950
In Stock
1 : ¥3.94000
Cut Tape (CT)
2,000 : ¥1.40080
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Drum Core, Wirewound
Ferrite
1.5 µH
±30%
1.61 A
2.1A
Shielded
75mOhm
-
92MHz
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.047" (1.20mm)
NRV30
NRV3012T6R8MV
FIXED IND 6.8UH 800MA 300MOHM SM
Taiyo Yuden
3,562
In Stock
1 : ¥3.94000
Cut Tape (CT)
2,000 : ¥1.40080
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Drum Core, Wirewound
Ferrite
6.8 µH
±20%
800 mA
950mA
Shielded
300mOhm
-
40MHz
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.047" (1.20mm)
NRV30
NRV3012T1R0NV
FIXED IND 1UH 1.97A 65 MOHM SMD
Taiyo Yuden
3,200
In Stock
1 : ¥3.94000
Cut Tape (CT)
2,000 : ¥1.40080
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Drum Core, Wirewound
Ferrite
1 µH
±30%
1.97 A
2.5A
Shielded
65mOhm
-
110MHz
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.047" (1.20mm)
NRV30
NRV3012T3R3MV
FIXED IND 3.3UH 1.26A 150MOHM SM
Taiyo Yuden
1,778
In Stock
1 : ¥3.94000
Cut Tape (CT)
2,000 : ¥1.40080
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Drum Core, Wirewound
Ferrite
3.3 µH
±20%
1.26 A
1.6A
Shielded
150mOhm
-
55MHz
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.047" (1.20mm)
NR Series (H.S.V Types)
NRV2012T3R3MGFV
FIXED IND 3.3UH 900MA 272.4 MOHM
Taiyo Yuden
2,500
In Stock
1 : ¥3.04000
Cut Tape (CT)
2,500 : ¥1.34693
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Drum Core, Wirewound
Ferrite
3.3 µH
±20%
900 mA
1.25A
Unshielded
272.4mOhm Max
-
-
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.079" L x 0.079" W (2.00mm x 2.00mm)
0.047" (1.20mm)
NR Series (H.S.V Types)
NRV2012T4R7MGF
FIXED IND 4.7UH 750MA 390MOHM SM
Taiyo Yuden
606
In Stock
1 : ¥1.72000
Cut Tape (CT)
2,500 : ¥0.67793
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Drum Core, Wirewound
Ferrite
4.7 µH
±20%
750 mA
1.1A
Unshielded
390mOhm Max
-
-
-
-25°C ~ 120°C
100 kHz
-
Surface Mount
Nonstandard
-
0.079" L x 0.079" W (2.00mm x 2.00mm)
0.047" (1.20mm)
NR Series (H.S.V Types)
NRV2012T1R5NGF
FIXED IND 1.5UH 1.4A 120MOHM SMD
Taiyo Yuden
548
In Stock
1 : ¥1.72000
Cut Tape (CT)
2,500 : ¥0.52441
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Drum Core, Wirewound
Ferrite
1.5 µH
±30%
1.4 A
1.8A
Unshielded
120mOhm Max
-
-
-
-25°C ~ 120°C
100 kHz
-
Surface Mount
Nonstandard
-
0.079" L x 0.079" W (2.00mm x 2.00mm)
0.047" (1.20mm)
FIXED IND 3.3UH 1A 180 MOHM SMD
NRV3012T3R3M
FIXED IND 3.3UH 1A 180 MOHM SMD
Taiyo Yuden
900
In Stock
1 : ¥2.22000
Cut Tape (CT)
2,000 : ¥0.69784
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Drum Core, Wirewound
Ferrite
3.3 µH
±20%
1 A
1.6A
Shielded
180mOhm Max
-
55MHz
-
-25°C ~ 120°C
100 kHz
-
Surface Mount
Nonstandard
-
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.047" (1.20mm)
NR Series (H.S.V Types)
NRV2012T2R2MGFV
FIXED IND 2.2UH 1.2A 154.8 MOHM
Taiyo Yuden
171
In Stock
1 : ¥3.04000
Cut Tape (CT)
2,500 : ¥1.07548
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Drum Core, Wirewound
Ferrite
2.2 µH
±20%
1.2 A
1.6A
Unshielded
154.8mOhm Max
-
-
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.079" L x 0.079" W (2.00mm x 2.00mm)
0.047" (1.20mm)
NR Series (H.S.V Types)
NRV2010T4R7MGFV
FIXED IND 4.7UH 820MA 320MOHM SM
Taiyo Yuden
723
In Stock
1 : ¥3.45000
Cut Tape (CT)
2,500 : ¥1.20582
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Drum Core, Wirewound
Ferrite
4.7 µH
±20%
820 mA
760mA
Shielded
320mOhm
-
-
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.079" L x 0.079" W (2.00mm x 2.00mm)
0.039" (1.00mm)
NRV30
NRV3012T4R7MV
FIXED IND 4.7UH 1.04A 190MOHM SM
Taiyo Yuden
509
In Stock
1 : ¥3.94000
Cut Tape (CT)
2,000 : ¥1.40080
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Drum Core, Wirewound
Ferrite
4.7 µH
±20%
1.04 A
1.25A
Shielded
190mOhm
-
48MHz
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.047" (1.20mm)
NR Series (H.S.V Types)
NRV2010TR68NGF
FIXED IND 680NH 1.85A 60MOHM SMD
Taiyo Yuden
25
In Stock
1 : ¥2.05000
Cut Tape (CT)
2,500 : ¥0.52441
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Drum Core, Wirewound
Ferrite
680 nH
±30%
1.85 A
1.85A
Shielded
60mOhm
-
-
AEC-Q200
-25°C ~ 120°C
100 kHz
-
Surface Mount
Nonstandard
-
0.079" L x 0.079" W (2.00mm x 2.00mm)
0.039" (1.00mm)
NR Series (H.S.V Types)
NRV2010T1R0NGFV
FIXED IND 1UH 1.6A 96 MOHM SMD
Taiyo Yuden
0
In Stock
1 : ¥3.04000
Cut Tape (CT)
2,500 : ¥1.34693
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Drum Core, Wirewound
Ferrite
1 µH
±30%
1.6 A
1.55A
Shielded
96mOhm Max
-
-
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.079" L x 0.079" W (2.00mm x 2.00mm)
0.039" (1.00mm)
NR Series (H.S.V Types)
NRV2010TR47NGFV
FIXED IND 470NH 2A 52 MOHM SMD
Taiyo Yuden
0
In Stock
1 : ¥3.45000
Cut Tape (CT)
2,500 : ¥1.51018
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Drum Core, Wirewound
Ferrite
470 nH
±30%
2 A
2.1A
Shielded
52mOhm
-
-
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.079" L x 0.079" W (2.00mm x 2.00mm)
0.039" (1.00mm)
Showing
of 39

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.