Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,866 In Stock | 1 : ¥13.05000 Cut Tape (CT) 900 : ¥5.12986 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 100 µH | ±20% | 630 mA | 630mA | Shielded | 390mOhm Max | - | 6.2MHz | - | -40°C ~ 130°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.297" L x 0.297" W (7.54mm x 7.54mm) | 0.177" (4.50mm) | |||
4,409 In Stock | 1 : ¥13.05000 Cut Tape (CT) 900 : ¥6.74754 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 22 µH | ±20% | 1.4 A | 1.4A | Shielded | 105mOhm Max | - | 17MHz | - | -40°C ~ 130°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.297" L x 0.297" W (7.54mm x 7.54mm) | 0.177" (4.50mm) | |||
3,340 In Stock | 1 : ¥13.05000 Cut Tape (CT) 900 : ¥6.74754 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 220 µH | ±20% | 430 mA | 430mA | Shielded | 930mOhm Max | - | 4.3MHz | - | -40°C ~ 130°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.297" L x 0.297" W (7.54mm x 7.54mm) | 0.177" (4.50mm) | |||
3,000 In Stock | 1 : ¥13.05000 Cut Tape (CT) 900 : ¥6.74754 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 10 µH | ±20% | 2 A | 2.1A | Shielded | 50mOhm Max | - | 26MHz | - | -40°C ~ 130°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.297" L x 0.297" W (7.54mm x 7.54mm) | 0.177" (4.50mm) | |||
9,760 In Stock | 1 : ¥13.05000 Cut Tape (CT) 900 : ¥5.38098 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 47 µH | ±20% | 940 mA | 940mA | Shielded | 220mOhm Max | - | 10MHz | - | -40°C ~ 130°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.297" L x 0.297" W (7.54mm x 7.54mm) | 0.177" (4.50mm) | |||
4,860 In Stock | 1 : ¥13.05000 Cut Tape (CT) 900 : ¥5.13113 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 33 µH | ±20% | 1.1 A | 1.1A | Shielded | 170mOhm Max | - | 13MHz | - | -40°C ~ 130°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.297" L x 0.297" W (7.54mm x 7.54mm) | 0.177" (4.50mm) | |||
3,867 In Stock | 1 : ¥13.05000 Cut Tape (CT) 900 : ¥5.38763 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 12 µH | ±20% | 1.9 A | 1.9A | Shielded | 57mOhm Max | - | 24MHz | - | -40°C ~ 130°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.297" L x 0.297" W (7.54mm x 7.54mm) | 0.177" (4.50mm) | |||
3,771 In Stock | 1 : ¥13.05000 Cut Tape (CT) 900 : ¥6.74754 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 3.6 µH | ±30% | 3.1 A | 3.1A | Shielded | 20mOhm Max | - | 40MHz | - | -40°C ~ 130°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.297" L x 0.297" W (7.54mm x 7.54mm) | 0.177" (4.50mm) | |||
3,296 In Stock | 1 : ¥13.05000 Cut Tape (CT) 900 : ¥5.38763 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 15 µH | ±20% | 1.7 A | 1.7A | Shielded | 66mOhm Max | - | 20MHz | - | -40°C ~ 130°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.297" L x 0.297" W (7.54mm x 7.54mm) | 0.177" (4.50mm) | |||
2,870 In Stock | 1 : ¥13.05000 Cut Tape (CT) 900 : ¥6.74754 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 470 µH | ±20% | 290 mA | 290mA | Shielded | 2.18Ohm Max | - | 2.6MHz | - | -40°C ~ 130°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.297" L x 0.297" W (7.54mm x 7.54mm) | 0.177" (4.50mm) | |||
2,223 In Stock | 1 : ¥13.05000 Cut Tape (CT) 900 : ¥6.74754 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 56 µH | ±20% | 860 mA | 860mA | Shielded | 270mOhm Max | - | 9.2MHz | - | -40°C ~ 130°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.297" L x 0.297" W (7.54mm x 7.54mm) | 0.177" (4.50mm) | |||
463 In Stock | 1 : ¥13.05000 Cut Tape (CT) 900 : ¥6.74754 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 27 µH | ±20% | 1.2 A | 1.2A | Shielded | 130mOhm Max | - | 15MHz | - | -40°C ~ 130°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.297" L x 0.297" W (7.54mm x 7.54mm) | 0.177" (4.50mm) | |||
2,690 In Stock | 90 : ¥7.25567 Tray | Tray | Active | Wirewound | - | 15 µH | ±20% | 1.8 A | 1.7A | Shielded | 66mOhm Max | - | 20MHz | - | -40°C ~ 130°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.297" L x 0.297" W (7.54mm x 7.54mm) | 0.177" (4.50mm) | |||
11,231 In Stock | 1 : ¥9.19000 Cut Tape (CT) 900 : ¥5.38763 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 68 µH | ±20% | 780 mA | 780mA | Shielded | 310mOhm Max | - | 8.8MHz | - | -40°C ~ 130°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.297" L x 0.297" W (7.54mm x 7.54mm) | 0.177" (4.50mm) | |||
590 In Stock | 1 : ¥12.48000 Tray | Tray | Active | Wirewound | - | 22 µH | ±20% | 1.4 A | 1.4A | Shielded | 105mOhm Max | - | 17MHz | - | -40°C ~ 130°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.297" L x 0.297" W (7.54mm x 7.54mm) | 0.177" (4.50mm) | |||
3,704 In Stock | 1 : ¥13.05000 Cut Tape (CT) 900 : ¥6.74754 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 150 µH | ±20% | 520 mA | 520mA | Shielded | 610mOhm Max | - | 5.6MHz | - | -40°C ~ 130°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.297" L x 0.297" W (7.54mm x 7.54mm) | 0.177" (4.50mm) | |||
2,416 In Stock | 1 : ¥13.05000 Cut Tape (CT) 900 : ¥5.12566 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 2.7 µH | ±30% | 3.5 A | 3.5A | Shielded | 16mOhm Max | - | 40MHz | - | -40°C ~ 130°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.297" L x 0.297" W (7.54mm x 7.54mm) | 0.177" (4.50mm) | |||
1,585 In Stock | 1 : ¥13.05000 Cut Tape (CT) 900 : ¥6.74754 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 6.3 µH | ±30% | 2.4 A | 2.5A | Shielded | 35mOhm Max | - | 36MHz | - | -40°C ~ 130°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.297" L x 0.297" W (7.54mm x 7.54mm) | 0.177" (4.50mm) | |||
2,690 In Stock | 90 : ¥7.25567 Tray | Tray | Active | Wirewound | - | 150 µH | ±20% | 520 mA | 520mA | Shielded | 610mOhm Max | - | 5.6MHz | - | -40°C ~ 130°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.297" L x 0.297" W (7.54mm x 7.54mm) | 0.177" (4.50mm) | |||
2,690 In Stock | 90 : ¥7.25567 Tray | Tray | Active | Wirewound | - | 2.7 µH | ±30% | 3.5 A | 3.5A | Shielded | 16mOhm Max | - | 40MHz | - | -40°C ~ 130°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.297" L x 0.297" W (7.54mm x 7.54mm) | 0.177" (4.50mm) | |||
2,690 In Stock | 90 : ¥7.25567 Tray | Tray | Active | Wirewound | - | 33 µH | ±20% | 1.1 A | 1.1A | Shielded | 170mOhm Max | - | 13MHz | - | -40°C ~ 130°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.297" L x 0.297" W (7.54mm x 7.54mm) | 0.177" (4.50mm) | |||
2,690 In Stock | 90 : ¥7.25567 Tray | Tray | Active | Wirewound | - | 6.3 µH | ±20% | 2.4 A | 2.5A | Shielded | 35mOhm Max | - | 36MHz | - | -40°C ~ 130°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.297" L x 0.297" W (7.54mm x 7.54mm) | 0.177" (4.50mm) | |||
2,690 In Stock | 90 : ¥7.61778 Tray | Tray | Active | Wirewound | - | 27 µH | ±20% | 1.2 A | 1.2A | Shielded | 130mOhm Max | - | 15MHz | - | -40°C ~ 130°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.297" L x 0.297" W (7.54mm x 7.54mm) | 0.177" (4.50mm) | |||
2,690 In Stock | 90 : ¥7.72356 Tray | Tray | Active | Wirewound | - | 3.6 µH | ±30% | 3.1 A | 3.1A | Shielded | 20mOhm Max | - | 40MHz | - | -40°C ~ 130°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.297" L x 0.297" W (7.54mm x 7.54mm) | 0.177" (4.50mm) | |||
2,229 In Stock | 1 : ¥12.97000 Tray | Tray | Active | Wirewound | - | 10 µH | ±20% | 2 A | 2.1A | Shielded | 50mOhm Max | - | 26MHz | - | -40°C ~ 130°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.297" L x 0.297" W (7.54mm x 7.54mm) | 0.177" (4.50mm) |