P1167.273NL | |
---|---|
DigiKey Part Number | 553-2865-ND |
Manufacturer | |
Manufacturer Product Number | P1167.273NL |
Description | FIXED IND 27UH 1.2A 130 MOHM SMD |
Customer Reference | |
Detailed Description | 27 µH Shielded Wirewound Inductor 1.2 A 130mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 27 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 130mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 15MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.297" L x 0.297" W (7.54mm x 7.54mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
90 | ¥7.61778 | ¥685.60 |
270 | ¥7.40037 | ¥1,998.10 |
450 | ¥6.96520 | ¥3,134.34 |
900 | ¥6.74754 | ¥6,072.79 |
2,250 | ¥6.52986 | ¥14,692.19 |
4,500 | ¥6.31221 | ¥28,404.94 |
9,000 | ¥6.09455 | ¥54,850.95 |