P1167.362NL | |
---|---|
DigiKey Part Number | 553-2867-ND |
Manufacturer | |
Manufacturer Product Number | P1167.362NL |
Description | FIXED IND 3.6UH 3.1A 20 MOHM SMD |
Customer Reference | |
Detailed Description | 3.6 µH Shielded Wirewound Inductor 3.1 A 20mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 3.6 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 20mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 40MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.297" L x 0.297" W (7.54mm x 7.54mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
90 | ¥7.72356 | ¥695.12 |
180 | ¥7.15300 | ¥1,287.54 |
270 | ¥6.83815 | ¥1,846.30 |
450 | ¥6.46038 | ¥2,907.17 |
630 | ¥6.22251 | ¥3,920.18 |
900 | ¥5.97929 | ¥5,381.36 |
2,250 | ¥5.39494 | ¥12,138.61 |
4,500 | ¥5.13113 | ¥23,090.08 |