P1167.362NLT | |
---|---|
DigiKey Part Number | 553-1075-2-ND - Tape & Reel (TR) 553-1075-1-ND - Cut Tape (CT) 553-1075-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P1167.362NLT |
Description | FIXED IND 3.6UH 3.1A 20 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.6 µH Shielded Wirewound Inductor 3.1 A 20mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 3.6 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 20mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 40MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.297" L x 0.297" W (7.54mm x 7.54mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.05000 | ¥13.05 |
10 | ¥11.10000 | ¥111.00 |
25 | ¥10.22960 | ¥255.74 |
50 | ¥9.14240 | ¥457.12 |
100 | ¥7.61790 | ¥761.79 |
250 | ¥7.40064 | ¥1,850.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
900 | ¥6.74754 | ¥6,072.79 |
1,800 | ¥6.52989 | ¥11,753.80 |
2,700 | ¥6.31221 | ¥17,042.97 |
6,300 | ¥6.09454 | ¥38,395.60 |