P1167.333NL | |
---|---|
DigiKey Part Number | 553-2866-ND |
Manufacturer | |
Manufacturer Product Number | P1167.333NL |
Description | FIXED IND 33UH 1.1A 170 MOHM SMD |
Customer Reference | |
Detailed Description | 33 µH Shielded Wirewound Inductor 1.1 A 170mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 33 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 170mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 13MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.297" L x 0.297" W (7.54mm x 7.54mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
90 | ¥7.25567 | ¥653.01 |
270 | ¥7.04826 | ¥1,903.03 |
450 | ¥6.63351 | ¥2,985.08 |
900 | ¥6.42627 | ¥5,783.64 |
2,250 | ¥6.21895 | ¥13,992.64 |
4,500 | ¥6.01162 | ¥27,052.29 |
9,000 | ¥5.80433 | ¥52,238.97 |