Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
68,345 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥1.88210 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | Metal | 150 nH | ±20% | 7.3 A | 9A | Shielded | 11mOhm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
28,414 In Stock | 1 : ¥5.42000 Cut Tape (CT) 3,000 : ¥2.40380 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | Metal | 4.7 µH | ±20% | 1.6 A | 1.9A | Shielded | 200mOhm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
18,952 In Stock | 1 : ¥5.42000 Cut Tape (CT) 3,000 : ¥2.40380 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | Metal | 1.5 µH | ±20% | 3.1 A | 3.3A | Shielded | 60mOhm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
14,733 In Stock | 1 : ¥5.42000 Cut Tape (CT) 3,000 : ¥2.40380 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | Metal | 470 nH | ±20% | 4.9 A | 5.8A | Shielded | 24mOhm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
13,576 In Stock | 1 : ¥5.42000 Cut Tape (CT) 3,000 : ¥2.40380 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | Metal | 1 µH | ±20% | 3.1 A | 3.3A | Shielded | 60mOhm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 1 MHz | Soft Termination | Surface Mount | 0806 (2016 Metric) | 0806 (2016 Metric) | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.039" (1.00mm) | |||
8,736 In Stock | 1 : ¥5.42000 Cut Tape (CT) 3,000 : ¥2.40380 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | Metal | 2.2 µH | ±20% | 1.9 A | 2A | Shielded | 152mOhm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 1 MHz | Soft Termination | Surface Mount | 0806 (2016 Metric) | 0806 (2016 Metric) | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.039" (1.00mm) | |||
7,888 In Stock | 1 : ¥5.42000 Cut Tape (CT) 3,000 : ¥2.40380 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | Metal | 2.2 µH | ±20% | 2.6 A | 2.8A | Shielded | 84mOhm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
1,484 In Stock | 1 : ¥5.42000 Cut Tape (CT) 3,000 : ¥2.40380 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | Metal | 1 µH | ±20% | 3.7 A | 4.2A | Shielded | 42mOhm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
5,168 In Stock | 1 : ¥7.55000 Cut Tape (CT) 2,000 : ¥3.60571 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | Metal | 10 µH | ±20% | 1.2 A | 1.6A | Shielded | 360mOhm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 1 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 (3225 Metric) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.047" (1.20mm) | |||
2,543 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥1.69428 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | Metal | 560 nH | ±20% | 2.8 A | 3A | Shielded | 49mOhm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 1 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.039" (1.00mm) | |||
7,100 In Stock | 1 : ¥4.93000 Cut Tape (CT) 3,000 : ¥2.16397 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | Metal | 1 µH | ±20% | 2.2 A | 2.7A | Shielded | 81mOhm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 1 MHz | Soft Termination | Surface Mount | 0805 (2012 Metric) | 0805 | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.039" (1.00mm) | |||
3,868 In Stock | 1 : ¥4.93000 Cut Tape (CT) 3,000 : ¥1.69428 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | Metal | 1.5 µH | ±20% | 1.8 A | 2A | Shielded | 130mOhm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 1 MHz | Soft Termination | Surface Mount | 0805 (2012 Metric) | 0805 | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.039" (1.00mm) | |||
2,447 In Stock | 1 : ¥4.93000 Cut Tape (CT) 3,000 : ¥2.16397 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | Metal | 2.2 µH | ±20% | 1.1 A | 1.2A | Shielded | 282mOhm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 1 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.039" (1.00mm) | |||
11,093 In Stock | 1 : ¥5.17000 Cut Tape (CT) 2,000 : ¥2.82315 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | Metal | 100 nH | ±20% | 8 A | 14A | Unshielded | 8mOhm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 1 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.047" (1.20mm) | |||
32,879 In Stock | 1 : ¥5.42000 Cut Tape (CT) 3,000 : ¥2.40380 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | Metal | 1.5 µH | ±20% | 2.3 A | 2.8A | Shielded | 110mOhm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 1 MHz | Soft Termination | Surface Mount | 0806 (2016 Metric) | 0806 (2016 Metric) | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.039" (1.00mm) | |||
25,703 In Stock | 1 : ¥5.42000 Cut Tape (CT) 3,000 : ¥2.40380 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | Metal | 470 nH | ±20% | 3.9 A | 4.5A | Shielded | 39mOhm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 1 MHz | Soft Termination | Surface Mount | 0806 (2016 Metric) | 0806 (2016 Metric) | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.039" (1.00mm) | |||
6,767 In Stock | 1 : ¥5.42000 Cut Tape (CT) 3,000 : ¥2.40380 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | Metal | 330 nH | ±20% | 4.3 A | 5.2A | Shielded | 31mOhm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 1 MHz | Soft Termination | Surface Mount | 0806 (2016 Metric) | - | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.039" (1.00mm) | |||
4,442 In Stock | 1 : ¥5.42000 Cut Tape (CT) 3,000 : ¥2.40380 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | Metal | 240 nH | ±20% | 5 A | 5.9A | Shielded | 23mOhm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 1 MHz | Soft Termination | Surface Mount | 0806 (2016 Metric) | - | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.039" (1.00mm) | |||
3,891 In Stock | 1 : ¥5.42000 Cut Tape (CT) 3,000 : ¥2.40380 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | Metal | 100 nH | ±20% | 8 A | 10A | Shielded | 9mOhm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
3,463 In Stock | 1 : ¥5.42000 Cut Tape (CT) 3,000 : ¥2.40380 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | Metal | 150 nH | ±20% | 5.5 A | 7.7A | Shielded | 16mOhm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 1 MHz | Soft Termination | Surface Mount | 0806 (2016 Metric) | 0806 | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.039" (1.00mm) | |||
2,156 In Stock | 1 : ¥5.42000 Cut Tape (CT) 3,000 : ¥2.40380 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | Metal | 330 nH | ±20% | 5.7 A | 7A | Shielded | 18mOhm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
1,980 In Stock | 1 : ¥5.42000 Cut Tape (CT) 3,000 : ¥2.40380 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | Metal | 680 nH | ±20% | 4.1 A | 4.8A | Shielded | 34mOhm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
13,716 In Stock | 1 : ¥7.55000 Cut Tape (CT) 2,000 : ¥3.60571 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | Metal | 2.2 µH | ±20% | 2.7 A | 3.3A | Shielded | 77mOhm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 1 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 (3225 Metric) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.047" (1.20mm) | |||
8,564 In Stock | 1 : ¥7.55000 Cut Tape (CT) 2,000 : ¥3.60571 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | Metal | 1.5 µH | ±20% | 3.2 A | 4A | Shielded | 57mOhm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 1 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 (3225 Metric) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.047" (1.20mm) | |||
4,994 In Stock | 1 : ¥7.55000 Cut Tape (CT) 2,000 : ¥3.60571 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | Metal | 6.8 µH | ±20% | 1.4 A | 1.8A | Shielded | 260mOhm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 1 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 (3225 Metric) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.047" (1.20mm) |