TFM322512ALMA1R5MTAA | |
---|---|
DigiKey Part Number | 445-TFM322512ALMA1R5MTAATR-ND - Tape & Reel (TR) 445-TFM322512ALMA1R5MTAACT-ND - Cut Tape (CT) 445-TFM322512ALMA1R5MTAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFM322512ALMA1R5MTAA |
Description | FIXED IND 1.5UH 3.2A 57MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Thin Film Inductor 3.2 A 57mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TFM322512ALMA1R5MTAA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | ||
Inductance | 1.5 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 57mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.55000 | ¥7.55 |
10 | ¥6.39500 | ¥63.95 |
25 | ¥5.81600 | ¥145.40 |
50 | ¥5.46600 | ¥273.30 |
100 | ¥4.53590 | ¥453.59 |
250 | ¥4.18732 | ¥1,046.83 |
500 | ¥3.95466 | ¥1,977.33 |
1,000 | ¥3.60575 | ¥3,605.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.60571 | ¥7,211.42 |
4,000 | ¥3.48941 | ¥13,957.64 |
6,000 | ¥3.37309 | ¥20,238.54 |
10,000 | ¥3.25678 | ¥32,567.80 |