TFM201210ALMA2R2MTAA | |
---|---|
DigiKey Part Number | 445-TFM201210ALMA2R2MTAATR-ND - Tape & Reel (TR) 445-TFM201210ALMA2R2MTAACT-ND - Cut Tape (CT) 445-TFM201210ALMA2R2MTAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFM201210ALMA2R2MTAA |
Description | INDUCTORS FOR POWER CIRCUITS, AU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Thin Film Inductor 1.1 A 282mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TFM201210ALMA2R2MTAA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 282mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.18700 | ¥41.87 |
25 | ¥3.83880 | ¥95.97 |
50 | ¥3.49080 | ¥174.54 |
100 | ¥3.10660 | ¥310.66 |
250 | ¥2.93188 | ¥732.97 |
500 | ¥2.51302 | ¥1,256.51 |
1,000 | ¥2.23372 | ¥2,233.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.16397 | ¥6,491.91 |
6,000 | ¥2.09416 | ¥12,564.96 |
15,000 | ¥2.02435 | ¥30,365.25 |
30,000 | ¥1.95454 | ¥58,636.20 |