TFM201210ALMAR56MTAA | |
---|---|
DigiKey Part Number | 445-TFM201210ALMAR56MTAATR-ND - Tape & Reel (TR) 445-TFM201210ALMAR56MTAACT-ND - Cut Tape (CT) 445-TFM201210ALMAR56MTAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFM201210ALMAR56MTAA |
Description | INDUCTORS FOR POWER CIRCUITS, AU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 560 nH Shielded Thin Film Inductor 2.8 A 49mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TFM201210ALMAR56MTAA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | ||
Inductance | 560 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 49mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.89000 | ¥28.90 |
25 | ¥2.64680 | ¥66.17 |
50 | ¥2.40540 | ¥120.27 |
100 | ¥2.14110 | ¥214.11 |
250 | ¥2.02092 | ¥505.23 |
500 | ¥1.73226 | ¥866.13 |
1,000 | ¥1.69434 | ¥1,694.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.69428 | ¥5,082.84 |