TFM252012ALMAR68MTAA | |
---|---|
DigiKey Part Number | 445-TFM252012ALMAR68MTAATR-ND - Tape & Reel (TR) 445-TFM252012ALMAR68MTAACT-ND - Cut Tape (CT) 445-TFM252012ALMAR68MTAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFM252012ALMAR68MTAA |
Description | FIXED IND 680NH 4.1A 34 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Thin Film Inductor 4.1 A 34mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TFM252012ALMAR68MTAA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | ||
Inductance | 680 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 34mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
10 | ¥4.65500 | ¥46.55 |
25 | ¥4.26600 | ¥106.65 |
50 | ¥3.87660 | ¥193.83 |
100 | ¥3.45060 | ¥345.06 |
250 | ¥3.25668 | ¥814.17 |
500 | ¥2.79150 | ¥1,395.75 |
1,000 | ¥2.48133 | ¥2,481.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.40380 | ¥7,211.40 |
6,000 | ¥2.32628 | ¥13,957.68 |
15,000 | ¥2.24873 | ¥33,730.95 |
30,000 | ¥2.17119 | ¥65,135.70 |