65 mA Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,913 In Stock | 1 : ¥1.15000 Cut Tape (CT) 2,000 : ¥0.46271 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Wirewound | - | 330 µH | ±10% | 65 mA | - | Unshielded | 7Ohm | - | 4MHz | - | -40°C ~ 105°C | 796 kHz | - | Surface Mount | 1207 (3218 Metric) | 1207 (3218 Metric) | 0.126" L x 0.071" W (3.20mm x 1.80mm) | 0.079" (2.00mm) | |||
12,051 In Stock | 1 : ¥1.72000 Cut Tape (CT) 10,000 : ¥0.65324 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 3.3 µH | ±20% | 65 mA | 220mA | Unshielded | 3.65Ohm Max | - | 80MHz | - | -55°C ~ 125°C | 1 MHz | - | Surface Mount | 0402 (1006 Metric) | 0402 | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.024" (0.60mm) | |||
8,496 In Stock | 1 : ¥1.81000 Cut Tape (CT) 2,000 : ¥0.77484 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 150 µH | ±5% | 65 mA | - | Unshielded | 15Ohm Max | 20 @ 796kHz | 8MHz | - | -40°C ~ 105°C | 796 kHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
3,348 In Stock | 1 : ¥3.78000 Cut Tape (CT) 2,000 : ¥1.53097 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 100 µH | ±10% | 65 mA | - | Unshielded | 11.5Ohm Max | 27 @ 2.52MHz | 7MHz | AEC-Q200 | -55°C ~ 125°C | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | 1210 (3225 Metric) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.083" (2.10mm) | |||
3,539 In Stock | 1 : ¥1.81000 Cut Tape (CT) 2,000 : ¥0.77484 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 39 µH | ±5% | 65 mA | - | Unshielded | 6.4Ohm Max | 30 @ 2.52MHz | 16MHz | - | -40°C ~ 105°C | 2.52 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
2,781 In Stock | 1 : ¥1.81000 Cut Tape (CT) 2,000 : ¥0.77484 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 39 µH | ±5% | 65 mA | - | Unshielded | 6.4Ohm Max | 30 @ 2.52MHz | 16MHz | - | -40°C ~ 105°C | 2.52 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
2,000 In Stock | 1 : ¥2.22000 Cut Tape (CT) 2,000 : ¥0.93009 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 150 µH | ±5% | 65 mA | - | Unshielded | 15Ohm Max | 20 @ 796kHz | 8MHz | AEC-Q200 | -40°C ~ 105°C | 796 kHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
2,125 In Stock | 1 : ¥2.96000 Cut Tape (CT) 500 : ¥1.54624 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 680 µH | ±10% | 65 mA | - | Unshielded | 25Ohm Max | 20 @ 796kHz | 2.5MHz | - | -40°C ~ 125°C | 796 kHz | - | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
2,592 In Stock | 1 : ¥3.94000 Cut Tape (CT) 2,000 : ¥1.60781 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 100 µH | ±5% | 65 mA | - | Unshielded | 11.5Ohm Max | 27 @ 2.52MHz | 7MHz | AEC-Q200 | -55°C ~ 125°C | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | 1210 (3225 Metric) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.083" (2.10mm) | |||
1,367 In Stock | 1 : ¥5.58000 Cut Tape (CT) 2,000 : ¥3.43170 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 330 µH | ±10% | 65 mA | 180mA | Unshielded | 16.5Ohm Max | 40 @ 796kHz | 5MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.091" (2.30mm) | |||
1,198 In Stock | 1 : ¥5.58000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 39 mH | ±10% | 65 mA | 30mA | Unshielded | 80Ohm | 30 @ 79.6kHz | 100kHz | - | -55°C ~ 125°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.335" Dia (8.50mm) | 0.492" (12.50mm) | |||
1,840 In Stock | 1 : ¥1.23000 Cut Tape (CT) 2,000 : ¥0.34625 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Wirewound | - | 330 µH | ±10% | 65 mA | - | Unshielded | 12.3Ohm | - | 4.5MHz | - | -25°C ~ 105°C | 796 kHz | - | Surface Mount | 1007 (2518 Metric) | 1007 (2518 Metric) | 0.098" L x 0.071" W (2.50mm x 1.80mm) | 0.079" (2.00mm) | |||
13,056 In Stock | 1 : ¥2.22000 Cut Tape (CT) 2,000 : ¥0.94725 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 68 µH | ±10% | 65 mA | - | Unshielded | 9Ohm Max | 30 @ 2.52MHz | 15MHz | - | -40°C ~ 125°C | 2.52 MHz | - | Surface Mount | Nonstandard | - | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.087" (2.20mm) | |||
5,384 In Stock | 1 : ¥2.30000 Cut Tape (CT) 2,000 : ¥0.71015 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Wirewound | - | 330 µH | ±10% | 65 mA | - | Unshielded | 9.1Ohm Max | - | 4MHz | - | -40°C ~ 105°C | 796 kHz | - | Surface Mount | 1207 (3218 Metric) | 1207 | 0.126" L x 0.071" W (3.20mm x 1.80mm) | 0.079" (2.00mm) | |||
976 In Stock | 1 : ¥11.74000 Cut Tape (CT) 1,500 : ¥4.46613 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 6.8 mH | ±10% | 65 mA | 102mA | Unshielded | 60.3Ohm Max | 30 @ 252kHz | 600kHz | AEC-Q200 | - | 252 kHz | - | Surface Mount | 2-SMD, J-Lead | 2220 (5650 Metric) | 0.220" L x 0.197" W (5.60mm x 5.00mm) | 0.209" (5.30mm) | |||
7,969 In Stock | 1 : ¥1.64000 Cut Tape (CT) 2,000 : ¥0.70481 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Ferrite | 39 µH | ±10% | 65 mA | - | Unshielded | 6.4Ohm Max | 30 @ 2.52MHz | 16MHz | - | -40°C ~ 85°C | 2.52 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
4,000 In Stock | 1 : ¥3.04000 Cut Tape (CT) 2,000 : ¥1.39834 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 330 µH | ±10% | 65 mA | - | Unshielded | 13Ohm Max | 40 @ 796kHz | 5MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.087" (2.20mm) | |||
3,945 In Stock | 1 : ¥3.04000 Cut Tape (CT) 2,000 : ¥1.39834 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 220 µH | ±10% | 65 mA | - | Unshielded | 11.8Ohm Max | 40 @ 796kHz | 5.5MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.087" (2.20mm) | |||
2,990 In Stock | 1 : ¥4.68000 Cut Tape (CT) 3,000 : ¥2.00752 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 56 µH | ±5% | 65 mA | - | Shielded | 6.1Ohm | - | 12MHz | AEC-Q200 | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.039" (1.00mm) | |||
5,000 In Stock | 1 : ¥5.09000 Cut Tape (CT) 5,000 : ¥1.92960 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 680 µH | ±5% | 65 mA | - | Unshielded | 22Ohm Max | 60 @ 796kHz | 2MHz | - | -55°C ~ 125°C | 796 kHz | - | Through Hole | Axial | - | 0.118" Dia x 0.268" L (3.00mm x 6.80mm) | - | |||
1,340 In Stock | 1 : ¥9.11000 Cut Tape (CT) 1,500 : ¥3.88817 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 6.8 mH | ±5% | 65 mA | 125mA | Unshielded | 60.3Ohm Max | 30 @ 252kHz | 600kHz | AEC-Q200 | -55°C ~ 150°C | 252 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.220" L x 0.197" W (5.60mm x 5.00mm) | 0.209" (5.30mm) | |||
1,900 In Stock | 1 : ¥13.38000 Tube | Tube | Active | Drum Core, Wirewound | Ferrite | 1.8 mH | ±5% | 65 mA | - | Shielded | 4.5Ohm Max | 70 @ 50kHz | 570kHz | - | -55°C ~ 105°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.413" Dia (10.50mm) | 0.551" (14.00mm) | |||
1,000 In Stock | 100 : ¥33.48530 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Iron | 2.7 mH | ±5% | 65 mA | - | Unshielded | 33Ohm Max | 70 @ 250kHz | 1.8MHz | - | -55°C ~ 105°C | 250 kHz | - | Through Hole | Axial | - | 0.240" Dia x 0.740" L (6.10mm x 18.80mm) | - | |||
1 In Stock 26 Factory | 1 : ¥245.72000 Bulk | Bulk | Active | - | - | 10 H | ±15% | 65 mA | - | Unshielded | 205Ohm | - | - | - | - | - | - | Chassis Mount | Nonstandard | - | 3.250" L x 1.750" W (82.55mm x 44.45mm) | 2.000" (50.80mm) | |||
956 In Stock | 1 : ¥4.10000 Cut Tape (CT) 1,000 : ¥2.79954 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 39 µH | ±10% | 65 mA | - | Unshielded | 6.4Ohm Max | 30 @ 2.52MHz | 16MHz | - | -40°C ~ 105°C | 2.52 MHz | - | Surface Mount | 1210 (3225 Metric) | 3225 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) |