LB3218T331KV | |
---|---|
DigiKey Part Number | 587-6254-2-ND - Tape & Reel (TR) 587-6254-1-ND - Cut Tape (CT) 587-6254-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LB3218T331KV |
Description | FIXED IND 330UH 65MA 9.1 OHM SMD |
Customer Reference | |
Detailed Description | 330 µH Unshielded Wirewound Inductor 65 mA 9.1Ohm Max 1207 (3218 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LB3218T331KV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 330 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 9.1Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 4MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 796 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1207 (3218 Metric) | |
Supplier Device Package | 1207 | |
Size / Dimension | 0.126" L x 0.071" W (3.20mm x 1.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.86400 | ¥18.64 |
25 | ¥1.72080 | ¥43.02 |
50 | ¥1.57800 | ¥78.90 |
100 | ¥1.39160 | ¥139.16 |
250 | ¥1.34836 | ¥337.09 |
500 | ¥1.20504 | ¥602.52 |
1,000 | ¥0.97549 | ¥975.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.71015 | ¥1,420.30 |