Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,106 In Stock | 1 : ¥2.96000 Cut Tape (CT) 500 : ¥1.54624 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1 µH | ±10% | 1.05 A | - | Unshielded | 110mOhm Max | 10 @ 7.96MHz | 180MHz | - | -40°C ~ 125°C | 7.96 MHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
2,770 In Stock | 1 : ¥2.96000 Cut Tape (CT) 500 : ¥1.54624 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±10% | 650 mA | - | Unshielded | 270mOhm Max | 10 @ 7.96MHz | 35MHz | - | -40°C ~ 125°C | 7.96 MHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
2,511 In Stock | 1 : ¥2.96000 Cut Tape (CT) 500 : ¥1.54624 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 47 µH | ±10% | 260 mA | - | Unshielded | 1.9Ohm Max | 10 @ 2.52MHz | 11.5MHz | - | -40°C ~ 125°C | 2.52 MHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
2,223 In Stock | 1 : ¥2.96000 Cut Tape (CT) 500 : ¥1.54624 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 100 µH | ±10% | 180 mA | - | Unshielded | 4Ohm Max | 20 @ 796kHz | 8MHz | - | -40°C ~ 125°C | 796 kHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
8,424 In Stock | 1 : ¥2.96000 Cut Tape (CT) 500 : ¥1.54624 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 120 µH | ±10% | 160 mA | - | Unshielded | 4.5Ohm Max | 20 @ 796kHz | 7.5MHz | - | -40°C ~ 125°C | 796 kHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
3,130 In Stock | 1 : ¥2.96000 Cut Tape (CT) 500 : ¥1.54624 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 5.6 µH | ±10% | 650 mA | - | Unshielded | 300mOhm Max | 10 @ 7.96MHz | 30MHz | - | -40°C ~ 125°C | 7.96 MHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
2,787 In Stock | 1 : ¥2.96000 Cut Tape (CT) 500 : ¥1.54624 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.2 µH | ±10% | 850 mA | - | Unshielded | 180mOhm Max | 10 @ 7.96MHz | 80MHz | - | -40°C ~ 125°C | 7.96 MHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
2,590 In Stock | 1 : ¥2.96000 Cut Tape (CT) 500 : ¥1.54624 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 3.3 µH | ±10% | 750 mA | - | Unshielded | 220mOhm Max | 10 @ 7.96MHz | 45MHz | - | -40°C ~ 125°C | 7.96 MHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
2,270 In Stock | 1 : ¥2.96000 Cut Tape (CT) 500 : ¥1.54624 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 18 µH | ±10% | 400 mA | - | Unshielded | 800mOhm Max | 10 @ 2.52MHz | 19MHz | - | -40°C ~ 125°C | 2.52 MHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
2,215 In Stock | 1 : ¥2.96000 Cut Tape (CT) 500 : ¥1.54624 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 68 µH | ±10% | 220 mA | - | Unshielded | 2.6Ohm Max | 10 @ 2.52MHz | 10MHz | - | -40°C ~ 125°C | 2.52 MHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
2,125 In Stock | 1 : ¥2.96000 Cut Tape (CT) 500 : ¥1.54624 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 680 µH | ±10% | 65 mA | - | Unshielded | 25Ohm Max | 20 @ 796kHz | 2.5MHz | - | -40°C ~ 125°C | 796 kHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
2,000 In Stock | 1 : ¥2.96000 Cut Tape (CT) 500 : ¥1.54624 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 390 µH | ±10% | 85 mA | - | Unshielded | 14Ohm Max | 20 @ 796kHz | 3MHz | - | -40°C ~ 125°C | 796 kHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
1,990 In Stock | 1 : ¥2.96000 Cut Tape (CT) 500 : ¥1.54624 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1.8 µH | ±10% | 900 mA | - | Unshielded | 160mOhm Max | 10 @ 7.96MHz | 100MHz | - | -40°C ~ 125°C | 7.96 MHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
700 In Stock | 1 : ¥2.05000 Cut Tape (CT) 500 : ¥1.08698 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 470 µH | ±10% | 75 mA | - | Unshielded | 16Ohm Max | 20 @ 796kHz | 3MHz | - | -40°C ~ 125°C | 796 kHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
470 In Stock | 1 : ¥2.96000 Cut Tape (CT) 500 : ¥1.54624 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 220 µH | ±10% | 120 mA | - | Unshielded | 9Ohm Max | 20 @ 796kHz | 5.5MHz | - | -40°C ~ 125°C | 796 kHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
385 In Stock | 1 : ¥2.96000 Cut Tape (CT) 500 : ¥1.54624 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 270 µH | ±10% | 100 mA | - | Unshielded | 11Ohm Max | 20 @ 796kHz | 5MHz | - | -40°C ~ 125°C | 796 kHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
1,885 In Stock | 1 : ¥2.96000 Cut Tape (CT) 500 : ¥1.54624 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 180 µH | ±10% | 120 mA | - | Unshielded | 7.5Ohm Max | 20 @ 796kHz | 6.5MHz | - | -40°C ~ 125°C | 796 kHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
674 In Stock | 1 : ¥2.96000 Cut Tape (CT) 500 : ¥1.54624 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 15 µH | ±10% | 450 mA | - | Unshielded | 700mOhm Max | 10 @ 2.52MHz | 20MHz | - | -40°C ~ 125°C | 2.52 MHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
94 In Stock | 1 : ¥2.96000 Cut Tape (CT) 500 : ¥1.54624 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 12 µH | ±10% | 500 mA | - | Unshielded | 600mOhm Max | 10 @ 2.52MHz | 21MHz | - | -40°C ~ 125°C | 2.52 MHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
0 In Stock Check Lead Time | 1 : ¥2.96000 Cut Tape (CT) 500 : ¥1.54624 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±10% | 550 mA | - | Unshielded | 500mOhm Max | 10 @ 2.52MHz | 22MHz | - | -40°C ~ 125°C | 2.52 MHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
0 In Stock Check Lead Time | 1 : ¥2.96000 Cut Tape (CT) 500 : ¥1.54624 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±10% | 370 mA | - | Unshielded | 900mOhm Max | 10 @ 2.52MHz | 18MHz | - | -40°C ~ 125°C | 2.52 MHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
30 In Stock | 1 : ¥2.96000 Cut Tape (CT) 500 : ¥1.54624 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 6.8 µH | ±10% | 600 mA | - | Unshielded | 350mOhm Max | 10 @ 7.96MHz | 28MHz | - | -40°C ~ 125°C | 7.96 MHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
0 In Stock Check Lead Time | 1 : ¥2.96000 Cut Tape (CT) 500 : ¥1.54624 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 33 µH | ±10% | 300 mA | - | Unshielded | 1.4Ohm Max | 10 @ 2.52MHz | 14MHz | - | -40°C ~ 125°C | 2.52 MHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
3 In Stock | 1 : ¥2.96000 Cut Tape (CT) 500 : ¥1.54624 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1.2 µH | ±10% | 1 A | - | Unshielded | 120mOhm Max | 10 @ 7.96MHz | 160MHz | - | -40°C ~ 125°C | 7.96 MHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥1.25175 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 1.5 µH | ±10% | 950 mA | - | Unshielded | 150mOhm Max | 10 @ 7.96MHz | 130MHz | - | -40°C ~ 125°C | 7.96 MHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) |