CC453232-1R8KL | |
---|---|
DigiKey Part Number | 118-CC453232-1R8KLTR-ND - Tape & Reel (TR) 118-CC453232-1R8KLCT-ND - Cut Tape (CT) 118-CC453232-1R8KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC453232-1R8KL |
Description | FIXED IND 1.8UH 900MA 160MOHM SM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.8 µH Unshielded Drum Core, Wirewound Inductor 900 mA 160mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC453232-1R8KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1.8 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 160mOhm Max | |
Q @ Freq | 10 @ 7.96MHz | |
Frequency - Self Resonant | 100MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.134" (3.40mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.38900 | ¥23.89 |
25 | ¥2.21000 | ¥55.25 |
50 | ¥2.02460 | ¥101.23 |
100 | ¥1.78560 | ¥178.56 |
250 | ¥1.73028 | ¥432.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥1.54624 | ¥773.12 |
1,000 | ¥1.25175 | ¥1,251.75 |
2,500 | ¥1.17811 | ¥2,945.28 |
5,000 | ¥1.14129 | ¥5,706.45 |
12,500 | ¥1.10448 | ¥13,806.00 |
25,000 | ¥1.06767 | ¥26,691.75 |
50,000 | ¥1.03085 | ¥51,542.50 |