RL181S-182J-RC | |
---|---|
DigiKey Part Number | 118-RL181S-182J-RC-ND |
Manufacturer | |
Manufacturer Product Number | RL181S-182J-RC |
Description | FIXED IND 1.8MH 65MA 4.5 OHM TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.8 mH Shielded Drum Core, Wirewound Inductor 65 mA 4.5Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | RL181S-182J-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1.8 mH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.5Ohm Max | |
Q @ Freq | 70 @ 50kHz | |
Frequency - Self Resonant | 570kHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.413" Dia (10.50mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.38000 | ¥13.38 |
10 | ¥11.37900 | ¥113.79 |
25 | ¥10.48240 | ¥262.06 |
50 | ¥9.36740 | ¥468.37 |
100 | ¥7.80670 | ¥780.67 |
300 | ¥7.58367 | ¥2,275.10 |
500 | ¥7.13760 | ¥3,568.80 |
1,000 | ¥6.69157 | ¥6,691.57 |
2,500 | ¥6.46850 | ¥16,171.25 |