CM322522-680KL | |
---|---|
DigiKey Part Number | 118-CM322522-680KLTR-ND - Tape & Reel (TR) 118-CM322522-680KLCT-ND - Cut Tape (CT) 118-CM322522-680KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM322522-680KL |
Description | FIXED IND 68UH 65MA 9 OHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 68 µH Unshielded Drum Core, Wirewound Inductor 65 mA 9Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CM322522-680KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 68 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 9Ohm Max | |
Q @ Freq | 30 @ 2.52MHz | |
Frequency - Self Resonant | 15MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.087" (2.20mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.22000 | ¥2.22 |
10 | ¥1.81400 | ¥18.14 |
25 | ¥1.67160 | ¥41.79 |
50 | ¥1.53200 | ¥76.60 |
100 | ¥1.35130 | ¥135.13 |
250 | ¥1.30928 | ¥327.32 |
500 | ¥1.17022 | ¥585.11 |
1,000 | ¥0.94725 | ¥947.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.94725 | ¥1,894.50 |
4,000 | ¥0.89154 | ¥3,566.16 |
6,000 | ¥0.86369 | ¥5,182.14 |
10,000 | ¥0.83582 | ¥8,358.20 |
50,000 | ¥0.78010 | ¥39,005.00 |