54 A Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
150 In Stock | 1 : ¥19.37000 Cut Tape (CT) 250 : ¥11.09728 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal Composite | 470 nH | ±20% | 54 A | 42A | Shielded | 1.16mOhm Max | - | 65.6MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.530" L x 0.508" W (13.46mm x 12.90mm) | 0.252" (6.40mm) | |||
250 In Stock | 1 : ¥20.03000 Cut Tape (CT) 250 : ¥11.37052 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal Composite | 470 nH | ±20% | 54 A | 42A | Shielded | 1.16mOhm Max | - | 65.6MHz | AEC-Q200 | -55°C ~ 180°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.530" L x 0.508" W (13.46mm x 12.90mm) | 0.252" (6.40mm) | |||
175 In Stock | 1 : ¥124.70000 Tray | Tray | Active | Wirewound | Metal Composite | 3.9 µH | ±20% | 54 A | 72A | Shielded | 0.88mOhm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 100 kHz | Flat Wire, High Current, Soft Saturation | Through Hole | Nonstandard | - | 0.874" L x 0.807" W (22.20mm x 20.50mm) | 0.827" (21.00mm) | |||
344 In Stock | 1 : ¥287.50000 Tray | Tray | Active | Wirewound | Metal Composite | 27 µH | ±20% | 54 A | 51A | Shielded | 1.78mOhm Max | - | - | - | -55°C ~ 150°C | 100 kHz | Flat Wire, High Current, Soft Saturation | Through Hole | Nonstandard | - | 1.417" L x 1.406" W (36.00mm x 35.70mm) | 1.346" (34.20mm) | |||
52 In Stock | 1 : ¥90.47000 Cut Tape (CT) 50 : ¥73.37980 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 3.3 µH | ±20% | 54 A | 48A | Shielded | 1.8mOhm Max | - | 11MHz | - | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.886" L x 0.866" W (22.50mm x 22.00mm) | 0.512" (13.00mm) | |||
12 In Stock | 1 : ¥95.15000 Cut Tape (CT) 50 : ¥78.82120 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal Composite | 3.3 µH | ±20% | 54 A | 48A | Shielded | 1.8mOhm Max | - | 11MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.886" L x 0.866" W (22.50mm x 22.00mm) | 0.512" (13.00mm) | |||
80 In Stock | 1 : ¥63.05000 Cut Tape (CT) 80 : ¥41.24975 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Manganese Zinc Ferrite (MnZn) | 1 µH | ±10% | 54 A | 100A | Unshielded | 0.56mOhm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 1.094" L x 1.016" W (27.80mm x 25.80mm) | 0.469" (11.90mm) | |||
79 In Stock | 1 : ¥63.05000 Cut Tape (CT) 80 : ¥41.24975 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Manganese Zinc Ferrite (MnZn) | 1.5 µH | ±10% | 54 A | 67A | Unshielded | 0.56mOhm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 1.094" L x 1.016" W (27.80mm x 25.80mm) | 0.469" (11.90mm) | |||
12 In Stock | 1 : ¥193.90000 Tray | Tray | Active | Wirewound | Ferrite | 6.8 µH | ±20% | 54 A | 71A | Shielded | 1.6mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Through Hole | Vertical, 2 PC Pin | - | 1.417" L x 1.406" W (36.00mm x 35.70mm) | 1.346" (34.20mm) | |||
11 In Stock | 1 : ¥187.26000 Tray | Tray | Active | Wirewound | Ferrite | 10 µH | ±20% | 54 A | 55.5A | Shielded | 1.6mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Through Hole | Vertical, 2 PC Pin | - | 1.417" L x 1.406" W (36.00mm x 35.70mm) | 1.346" (34.20mm) | |||
30 In Stock | 1 : ¥301.29000 Tray | Tray | Active | Wirewound | Metal Composite | 27 µH | ±20% | 54 A | 27A | Shielded | 1.78mOhm Max | - | - | - | -55°C ~ 155°C | 100 kHz | Flat Wire, High Current | Through Hole | Radial, Horizontal (Open) | Radial, Horizontal (Open) | 1.437" L x 1.405" W (36.50mm x 35.69mm) | 1.346" (34.20mm) | |||
0 In Stock Check Lead Time | 1 : ¥27.17000 Cut Tape (CT) 300 : ¥15.78717 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 700 nH | ±15% | 54 A | 45A | Unshielded | 1.22mOhm Max | - | - | - | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard, 3 Lead | - | 0.571" L x 0.571" W (14.50mm x 14.50mm) | 0.315" (8.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥52.87000 Cut Tape (CT) 500 : ¥31.71530 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 2 µH | ±20% | 54 A | 37A | Unshielded | 1.3mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.689" L x 0.657" W (17.50mm x 16.70mm) | 0.394" (10.00mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥6.97365 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 170 nH | ±15% | 54 A | 58A | Shielded | 0.29mOhm | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.402" L x 0.307" W (10.20mm x 7.80mm) | 0.276" (7.00mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥6.97365 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 170 nH | ±15% | 54 A | 58A | Shielded | 0.29mOhm | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.402" L x 0.307" W (10.20mm x 7.80mm) | 0.276" (7.00mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥6.97365 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 170 nH | ±10% | 54 A | 58A | Shielded | 0.29mOhm | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.402" L x 0.307" W (10.20mm x 7.80mm) | 0.276" (7.00mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥6.97365 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 170 nH | ±10% | 54 A | 58A | Shielded | 0.29mOhm | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.402" L x 0.307" W (10.20mm x 7.80mm) | 0.276" (7.00mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥6.97365 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 170 nH | ±20% | 54 A | 58A | Shielded | 0.29mOhm | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.402" L x 0.307" W (10.20mm x 7.80mm) | 0.276" (7.00mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥6.97365 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 220 nH | ±20% | 54 A | 50A | Shielded | 0.29mOhm | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.402" L x 0.307" W (10.20mm x 7.80mm) | 0.276" (7.00mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥6.97365 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 220 nH | ±15% | 54 A | 50A | Shielded | 0.29mOhm | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.402" L x 0.307" W (10.20mm x 7.80mm) | 0.276" (7.00mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥6.97365 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 180 nH | ±20% | 54 A | 56A | Shielded | 0.29mOhm | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.402" L x 0.307" W (10.20mm x 7.80mm) | 0.276" (7.00mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥6.97365 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 220 nH | ±10% | 54 A | 50A | Shielded | 0.29mOhm | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.402" L x 0.307" W (10.20mm x 7.80mm) | 0.276" (7.00mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥6.97365 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 180 nH | ±15% | 54 A | 56A | Shielded | 0.29mOhm | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.402" L x 0.307" W (10.20mm x 7.80mm) | 0.276" (7.00mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥6.97365 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 170 nH | ±20% | 54 A | 58A | Shielded | 0.29mOhm | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.402" L x 0.307" W (10.20mm x 7.80mm) | 0.276" (7.00mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥6.97365 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 180 nH | ±15% | 54 A | 56A | Shielded | 0.29mOhm | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.402" L x 0.307" W (10.20mm x 7.80mm) | 0.276" (7.00mm) |