Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30 In Stock | 1 : ¥301.29000 Tray | Tray | Active | Wirewound | Metal Composite | 95 µH | ±20% | 32 A | 14.5A | Shielded | 7.41mOhm Max | -55°C ~ 155°C | 100 kHz | Flat Wire, High Current | Through Hole | Radial, Horizontal (Open) | Radial, Horizontal (Open) | 1.437" L x 1.405" W (36.50mm x 35.69mm) | 1.346" (34.20mm) | |||
30 In Stock | 1 : ¥301.29000 Tray | Tray | Active | Wirewound | Metal Composite | 56 µH | ±20% | 41 A | 19A | Shielded | 3.83mOhm Max | -55°C ~ 155°C | 100 kHz | Flat Wire, High Current | Through Hole | Radial, Horizontal (Open) | Radial, Horizontal (Open) | 1.437" L x 1.405" W (36.50mm x 35.69mm) | 1.346" (34.20mm) | |||
30 In Stock | 1 : ¥301.29000 Tray | Tray | Active | Wirewound | Metal Composite | 16 µH | ±20% | 62 A | 35A | Shielded | 1.15mOhm Max | -55°C ~ 155°C | 100 kHz | Flat Wire, High Current | Through Hole | Radial, Horizontal (Open) | Radial, Horizontal (Open) | 1.437" L x 1.405" W (36.50mm x 35.69mm) | 1.346" (34.20mm) | |||
30 In Stock | 1 : ¥301.29000 Tray | Tray | Active | Wirewound | Metal Composite | 8.6 µH | ±20% | 73 A | 48A | Shielded | 0.61mOhm Max | -55°C ~ 155°C | 100 kHz | Flat Wire, High Current | Through Hole | Radial, Horizontal (Open) | Radial, Horizontal (Open) | 1.437" L x 1.405" W (36.50mm x 35.69mm) | 1.346" (34.20mm) | |||
30 In Stock | 1 : ¥301.29000 Tray | Tray | Active | Wirewound | Metal Composite | 27 µH | ±20% | 54 A | 27A | Shielded | 1.78mOhm Max | -55°C ~ 155°C | 100 kHz | Flat Wire, High Current | Through Hole | Radial, Horizontal (Open) | Radial, Horizontal (Open) | 1.437" L x 1.405" W (36.50mm x 35.69mm) | 1.346" (34.20mm) | |||
30 In Stock | 1 : ¥301.29000 Tray | Tray | Active | Wirewound | Metal Composite | 11 µH | ±20% | 71 A | 42.5A | Shielded | 0.74mOhm Max | -55°C ~ 155°C | 100 kHz | Flat Wire, High Current | Through Hole | Radial, Horizontal (Open) | Radial, Horizontal (Open) | 1.437" L x 1.405" W (36.50mm x 35.69mm) | 1.346" (34.20mm) | |||
29 In Stock | 1 : ¥301.29000 Tray | Tray | Active | Wirewound | Metal Composite | 4.7 µH | ±20% | 120 A | 65A | Shielded | 0.36mOhm Max | -55°C ~ 155°C | 100 kHz | Flat Wire, High Current | Through Hole | Radial, Horizontal (Open) | Radial, Horizontal (Open) | 1.437" L x 1.405" W (36.50mm x 35.69mm) | 1.346" (34.20mm) | |||
28 In Stock | 1 : ¥301.29000 Tray | Tray | Active | Wirewound | Metal Composite | 6.8 µH | ±20% | 107 A | 54A | Shielded | 0.46mOhm Max | -55°C ~ 155°C | 100 kHz | Flat Wire, High Current | Through Hole | Radial, Horizontal (Open) | Radial, Horizontal (Open) | 1.437" L x 1.405" W (36.50mm x 35.69mm) | 1.346" (34.20mm) | |||
27 In Stock | 1 : ¥301.29000 Tray | Tray | Active | Wirewound | Metal Composite | 110 µH | ±20% | 30 A | 13A | Shielded | 7.41mOhm Max | -55°C ~ 155°C | 100 kHz | Flat Wire, High Current | Through Hole | Radial, Horizontal (Open) | Radial, Horizontal (Open) | 1.437" L x 1.405" W (36.50mm x 35.69mm) | 1.346" (34.20mm) |