MPXV1D2213L3R3 | |
---|---|
DigiKey Part Number | 399-MPXV1D2213L3R3TR-ND - Tape & Reel (TR) 399-MPXV1D2213L3R3CT-ND - Cut Tape (CT) 399-MPXV1D2213L3R3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPXV1D2213L3R3 |
Description | FIXED IND 3.3UH 54A 1.8 MOHM SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Inductor 54 A 1.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPXV1D2213L3R3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 3.3 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 48A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 11MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.886" L x 0.866" W (22.50mm x 22.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.15000 | ¥95.15 |
10 | ¥82.90000 | ¥829.00 |
25 | ¥81.54000 | ¥2,038.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥78.82120 | ¥3,941.06 |
100 | ¥74.20080 | ¥7,420.08 |
250 | ¥72.29852 | ¥18,074.63 |