CPEX3635L-270MC | |
---|---|
DigiKey Part Number | 4044-CPEX3635L-270MC-ND |
Manufacturer | |
Manufacturer Product Number | CPEX3635L-270MC |
Description | FIXED IND 27UH 51A 1.78MOHM TH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 27 µH Shielded Wirewound Inductor 54 A 1.78mOhm Max Nonstandard Flat Wire, High Current, Soft Saturation |
Datasheet | Datasheet |
EDA/CAD Models | CPEX3635L-270MC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 27 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 51A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.78mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Flat Wire, High Current, Soft Saturation | |
Mounting Type | Through Hole | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 1.417" L x 1.406" W (36.00mm x 35.70mm) | |
Height - Seated (Max) | 1.346" (34.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥287.50000 | ¥287.50 |
10 | ¥222.64200 | ¥2,226.42 |
25 | ¥200.92600 | ¥5,023.15 |
40 | ¥190.57150 | ¥7,622.86 |
80 | ¥184.71400 | ¥14,777.12 |