5.4 A Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,687 In Stock | 1 : ¥13.96000 Cut Tape (CT) 500 : ¥7.44136 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 5.4 A | 5.5A | Shielded | 18.7mOhm Max | - | - | - | -40°C ~ 105°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.309" (7.85mm) | |||
24,599 In Stock | 1 : ¥14.86000 Cut Tape (CT) 500 : ¥7.90408 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 10 µH | ±20% | 5.4 A | - | Shielded | 21.6mOhm Max | - | - | - | -40°C ~ 100°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.315" (8.00mm) | |||
659 In Stock | 1 : ¥20.44000 Tray | Tray | Active | Wirewound | - | 100 µH | ±10% | 5.4 A | - | Unshielded | 46mOhm Max | 24 @ 100kHz | 4.6MHz | - | -40°C ~ 85°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 1.039" Dia (26.40mm) | 0.610" (15.50mm) | |||
5,074 In Stock | 1 : ¥34.97000 Cut Tape (CT) 1,700 : ¥18.42927 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 2 µH | ±15% | 5.4 A | 6.9A | Unshielded | 15mOhm Max | - | - | - | -40°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.285" L x 0.264" W (7.25mm x 6.70mm) | 0.118" (3.00mm) | |||
27,499 In Stock | 1 : ¥4.76000 Cut Tape (CT) 600 : ¥2.46033 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 5.4 A | 5.2A | Shielded | 29mOhm Max | 25 @ 7.96MHz | 14MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.394" L x 0.386" W (10.00mm x 9.80mm) | 0.236" (6.00mm) | |||
6,951 In Stock | 1 : ¥5.83000 Cut Tape (CT) 2,000 : ¥2.66942 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Metal | 1 µH | ±20% | 5.4 A | 6.7A | Shielded | 19mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.079" (2.00mm) | |||
2,730 In Stock | 1 : ¥5.99000 Cut Tape (CT) 1,000 : ¥2.72508 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 5.6 µH | ±20% | 5.4 A | 6.2A | Shielded | 22mOhm | 15 @ 1MHz | 33MHz | AEC-Q200 | -55°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.177" (4.50mm) | |||
4,169 In Stock | 1 : ¥7.31000 Cut Tape (CT) 2,000 : ¥3.47989 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 3.3 µH | ±20% | 5.4 A | 8A | Shielded | 30.03mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.217" L x 0.197" W (5.50mm x 5.00mm) | 0.118" (3.00mm) | |||
2,178 In Stock | 1 : ¥8.05000 Cut Tape (CT) 850 : ¥3.97432 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 5.2 µH | ±30% | 5.4 A | 5.5A | Shielded | 17mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.413" L x 0.406" W (10.50mm x 10.30mm) | 0.157" (4.00mm) | |||
4,491 In Stock | 1 : ¥9.93000 Cut Tape (CT) 800 : ¥4.87560 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 3.3 µH | ±20% | 5.4 A | 6.4A | Unshielded | 18mOhm Max | - | - | - | -40°C ~ 130°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.510" L x 0.370" W (12.95mm x 9.40mm) | 0.215" (5.46mm) | |||
740 In Stock | 1 : ¥10.84000 Cut Tape (CT) 400 : ¥5.35443 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 5.4 A | 6.4A | Shielded | 22mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.504" L x 0.504" W (12.80mm x 12.80mm) | 0.315" (8.00mm) | |||
1,195 In Stock | 1 : ¥11.58000 Cut Tape (CT) 500 : ¥6.05916 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 6.8 µH | ±30% | 5.4 A | 5.4A | Shielded | 18mOhm Max | - | - | - | -40°C ~ 100°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.402" L x 0.394" W (10.20mm x 10.00mm) | 0.201" (5.10mm) | |||
2,618 In Stock | 1 : ¥11.74000 Cut Tape (CT) 1,000 : ¥5.49909 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | - | Iron Powder | 3.3 µH | ±20% | 5.4 A | 7.1A | Shielded | 29mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.276" L x 0.260" W (7.00mm x 6.60mm) | 0.118" (3.00mm) | |||
1,690 In Stock | 1 : ¥12.64000 Cut Tape (CT) 1,000 : ¥6.02920 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | - | Iron Powder | 3.3 µH | ±20% | 5.4 A | 7.1A | Shielded | 29mOhm Max | - | - | AEC-Q200 | -40°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.276" L x 0.260" W (7.00mm x 6.60mm) | 0.118" (3.00mm) | |||
597 In Stock | 1 : ¥15.11000 Bulk | Bulk | Active | Toroidal | Ferrite | 150 µH | ±20% | 5.4 A | - | Unshielded | 42mOhm Max | - | - | - | -25°C ~ 125°C | 10 kHz | - | Through Hole | Radial | - | 1.024" Dia x 0.512" W (26.00mm x 13.00mm) | - | |||
2,596 In Stock | 1 : ¥25.29000 Bulk | Bulk | Active | Toroidal | Iron | 100 µH | ±10% | 5.4 A | - | Unshielded | 32mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | - | Surface Mount | Nonstandard | - | 1.201" L x 1.000" W (30.50mm x 25.40mm) | 0.620" (15.75mm) | |||
9,477 In Stock | 1 : ¥2.30000 Cut Tape (CT) 3,000 : ¥0.92002 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 240 nH | ±20% | 5.4 A | - | Shielded | 26mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 (2016 Metric) | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.039" (1.00mm) | |||
5,799 In Stock | 1 : ¥2.55000 Cut Tape (CT) 3,000 : ¥1.02157 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal | 470 nH | ±20% | 5.4 A | 5.5A | Shielded | 22mOhm Max | - | - | - | -55°C ~ 125°C | 1 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.039" (1.00mm) | |||
3,995 In Stock | 1 : ¥4.10000 Cut Tape (CT) 2,000 : ¥1.88062 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 560 nH | ±20% | 5.4 A | 5.5A | Shielded | 22mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.075" (1.90mm) | |||
2,935 In Stock | 1 : ¥4.43000 Cut Tape (CT) 3,000 : ¥1.97654 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 330 nH | ±20% | 5.4 A | 8.5A | Shielded | 20mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.047" (1.20mm) | |||
3,026 In Stock | 1 : ¥6.49000 Cut Tape (CT) 800 : ¥3.59179 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal | 10 µH | ±20% | 5.4 A | 6.4A | Shielded | 51.8mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.339" L x 0.323" W (8.60mm x 8.20mm) | 0.157" (4.00mm) | |||
1,483 In Stock | 1 : ¥6.65000 Cut Tape (CT) 1,000 : ¥3.03065 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 5.6 µH | ±30% | 5.4 A | 8.1A | Shielded | 22.8mOhm Max | - | - | - | - | 100 kHz | - | Surface Mount | Nonstandard | - | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.177" (4.50mm) | |||
2,008 In Stock | 1 : ¥7.14000 Cut Tape (CT) 1,000 : ¥3.40781 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 3.3 µH | ±30% | 5.4 A | 5.2A | Shielded | 19.2mOhm Max | - | - | - | - | 100 kHz | - | Surface Mount | Nonstandard | - | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.118" (3.00mm) | |||
7,593 In Stock | 1 : ¥7.64000 Cut Tape (CT) 1,000 : ¥2.90939 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.2 µH | ±30% | 5.4 A | 5.2A | Shielded | 11.2mOhm | 15 @ 7.96MHz | 65MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.181" (4.60mm) | |||
2,047 In Stock | 1 : ¥9.69000 Cut Tape (CT) 800 : ¥4.77616 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 5.6 µH | ±20% | 5.4 A | 5.1A | Shielded | 20mOhm Max | 14 @ 7.96MHz | 35MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.177" (4.50mm) |