FP3-2R0-R | |
---|---|
DigiKey Part Number | 513-1151-2-ND - Tape & Reel (TR) 513-1151-1-ND - Cut Tape (CT) 513-1151-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FP3-2R0-R |
Description | FIXED IND 2UH 5.4A 15 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 µH Unshielded Drum Core, Wirewound Inductor 5.4 A 15mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | FP3-2R0-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 2 µH | |
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.9A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 15mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.285" L x 0.264" W (7.25mm x 6.70mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.97000 | ¥34.97 |
10 | ¥29.23500 | ¥292.35 |
25 | ¥26.69160 | ¥667.29 |
50 | ¥22.87740 | ¥1,143.87 |
100 | ¥20.97110 | ¥2,097.11 |
250 | ¥20.33568 | ¥5,083.92 |
500 | ¥19.70024 | ¥9,850.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,700 | ¥18.42927 | ¥31,329.76 |
3,400 | ¥17.79379 | ¥60,498.89 |