Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,643 In Stock | 1 : ¥7.39000 Cut Tape (CT) 850 : ¥3.62120 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±30% | 3.8 A | 4.4A | Shielded | 35mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.413" L x 0.406" W (10.50mm x 10.30mm) | 0.157" (4.00mm) | |||
3,331 In Stock | 1 : ¥7.39000 Cut Tape (CT) 850 : ¥3.64805 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 7 µH | ±30% | 4.5 A | 4.8A | Shielded | 20mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.413" L x 0.406" W (10.50mm x 10.30mm) | 0.157" (4.00mm) | |||
1,725 In Stock | 1 : ¥7.39000 Cut Tape (CT) 850 : ¥3.63414 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 15 µH | ±30% | 3.1 A | 3.6A | Shielded | 50mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.413" L x 0.406" W (10.50mm x 10.30mm) | 0.157" (4.00mm) | |||
4,365 In Stock | 1 : ¥7.72000 Cut Tape (CT) 850 : ¥3.79080 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±30% | 2.5 A | 2.9A | Shielded | 73mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.413" L x 0.406" W (10.50mm x 10.30mm) | 0.157" (4.00mm) | |||
2,178 In Stock | 1 : ¥8.05000 Cut Tape (CT) 850 : ¥3.97432 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 5.2 µH | ±30% | 5.4 A | 5.5A | Shielded | 17mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.413" L x 0.406" W (10.50mm x 10.30mm) | 0.157" (4.00mm) | |||
6,456 In Stock | 1 : ¥8.21000 Cut Tape (CT) 850 : ¥2.97600 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 33 µH | ±30% | 2.2 A | 2.45A | Shielded | 93mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.413" L x 0.406" W (10.50mm x 10.30mm) | 0.157" (4.00mm) | |||
4,918 In Stock | 1 : ¥7.39000 Cut Tape (CT) 850 : ¥3.63414 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 47 µH | ±30% | 1.9 A | 2.1A | Shielded | 128mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.413" L x 0.406" W (10.50mm x 10.30mm) | 0.157" (4.00mm) | |||
1,890 In Stock | 1 : ¥7.39000 Cut Tape (CT) 850 : ¥3.63414 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1.5 µH | ±30% | 6.5 A | 10A | Shielded | 8.1mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.413" L x 0.406" W (10.50mm x 10.30mm) | 0.157" (4.00mm) | |||
3,432 In Stock | 1 : ¥7.96000 Cut Tape (CT) 850 : ¥3.90893 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 100 µH | ±30% | 1.25 A | 1.35A | Shielded | 304mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.413" L x 0.406" W (10.50mm x 10.30mm) | 0.157" (4.00mm) | |||
2,748 In Stock | 1 : ¥8.21000 Cut Tape (CT) 850 : ¥4.03787 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 68 µH | ±30% | 1.42 A | 1.65A | Shielded | 183mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.413" L x 0.406" W (10.50mm x 10.30mm) | 0.157" (4.00mm) | |||
0 In Stock Check Lead Time | 850 : ¥4.03787 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 8.2 µH | ±30% | 3.98 A | 4.6A | Shielded | 29mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.413" L x 0.406" W (10.50mm x 10.30mm) | 0.157" (4.00mm) | |||
1,686 In Stock | 1 : ¥7.72000 Cut Tape (CT) 850 : ¥3.80288 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 3.8 µH | ±30% | 5.5 A | 6.4A | Shielded | 13mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.413" L x 0.406" W (10.50mm x 10.30mm) | 0.157" (4.00mm) | |||
1,683 In Stock | 1 : ¥8.21000 Cut Tape (CT) 850 : ¥4.03787 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.5 µH | ±30% | 6.1 A | 7.8A | Shielded | 9mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.413" L x 0.406" W (10.50mm x 10.30mm) | 0.157" (4.00mm) | |||
56 In Stock | 1 : ¥8.21000 Cut Tape (CT) 850 : ¥3.63414 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 150 µH | ±30% | 850 mA | 1.15A | Shielded | 430mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.413" L x 0.406" W (10.50mm x 10.30mm) | 0.157" (4.00mm) | |||
850 In Stock | 1 : ¥10.10000 Cut Tape (CT) 850 : ¥4.98471 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 82 µH | ±30% | 1.29 A | 1.47A | Shielded | 260mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.413" L x 0.406" W (10.50mm x 10.30mm) | 0.157" (4.00mm) | |||
1,527 In Stock | 1 : ¥8.21000 Cut Tape (CT) 850 : ¥3.63414 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 330 µH | ±30% | 520 mA | 700mA | Shielded | 1.09Ohm Max | - | - | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.413" L x 0.406" W (10.50mm x 10.30mm) | 0.157" (4.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥7.39000 Cut Tape (CT) 850 : ¥3.63414 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 220 µH | ±30% | 700 mA | 920mA | Shielded | 640mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.413" L x 0.406" W (10.50mm x 10.30mm) | 0.157" (4.00mm) |