DR1040-7R0-R | |
---|---|
DigiKey Part Number | 513-1397-2-ND - Tape & Reel (TR) 513-1397-1-ND - Cut Tape (CT) 513-1397-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DR1040-7R0-R |
Description | FIXED IND 7UH 4.5A 20 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 7 µH Shielded Drum Core, Wirewound Inductor 4.5 A 20mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DR1040-7R0-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 7 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 20mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.413" L x 0.406" W (10.50mm x 10.30mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.39000 | ¥7.39 |
10 | ¥6.27200 | ¥62.72 |
25 | ¥5.70080 | ¥142.52 |
50 | ¥5.35780 | ¥267.89 |
100 | ¥4.44640 | ¥444.64 |
250 | ¥4.10392 | ¥1,025.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
850 | ¥3.64805 | ¥3,100.84 |
1,700 | ¥3.53403 | ¥6,007.85 |
2,550 | ¥3.42004 | ¥8,721.10 |
5,950 | ¥3.30604 | ¥19,670.94 |
21,250 | ¥3.19204 | ¥67,830.85 |