DR1040-151-R | |
---|---|
DigiKey Part Number | 283-DR1040-151-RTR-ND - Tape & Reel (TR) 283-DR1040-151-RCT-ND - Cut Tape (CT) 283-DR1040-151-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DR1040-151-R |
Description | FIXED IND 150UH 850MA 430MOHM SM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 µH Shielded Drum Core, Wirewound Inductor 850 mA 430mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DR1040-151-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 150 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.15A | |
Shielding | Shielded | |
DC Resistance (DCR) | 430mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.413" L x 0.406" W (10.50mm x 10.30mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.21000 | ¥8.21 |
10 | ¥6.93700 | ¥69.37 |
25 | ¥6.30840 | ¥157.71 |
50 | ¥5.93080 | ¥296.54 |
100 | ¥4.92100 | ¥492.10 |
250 | ¥4.54264 | ¥1,135.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
850 | ¥3.63414 | ¥3,089.02 |
1,700 | ¥3.52056 | ¥5,984.95 |
2,550 | ¥3.40697 | ¥8,687.77 |
5,950 | ¥3.29342 | ¥19,595.85 |
21,250 | ¥3.17986 | ¥67,572.03 |