DD1217AS-H-5R6N=P3 | |
---|---|
DigiKey Part Number | 490-13199-2-ND - Tape & Reel (TR) 490-13199-1-ND - Cut Tape (CT) 490-13199-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DD1217AS-H-5R6N=P3 |
Description | FIXED IND 5.6UH 5.4A 22.8MOHM SM |
Customer Reference | |
Detailed Description | 5.6 µH Shielded Drum Core, Wirewound Inductor 5.4 A 22.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DD1217AS-H-5R6N=P3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 5.6 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 22.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.65000 | ¥6.65 |
10 | ¥5.68100 | ¥56.81 |
25 | ¥5.20840 | ¥130.21 |
50 | ¥4.73540 | ¥236.77 |
100 | ¥4.21490 | ¥421.49 |
250 | ¥3.97780 | ¥994.45 |
500 | ¥3.40954 | ¥1,704.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.03065 | ¥3,030.65 |
3,000 | ¥2.93596 | ¥8,807.88 |
5,000 | ¥2.84125 | ¥14,206.25 |
10,000 | ¥2.74654 | ¥27,465.40 |
25,000 | ¥2.65183 | ¥66,295.75 |