4.7 A Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
77,955 In Stock | 1 : ¥8.21000 Cut Tape (CT) 500 : ¥4.43330 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 22 µH | ±20% | 4.7 A | - | Shielded | 36.4mOhm Max | - | - | - | -40°C ~ 100°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.315" (8.00mm) | |||
24,331 In Stock | 1 : ¥15.84000 Cut Tape (CT) 1,000 : ¥10.29509 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal Composite | 2.2 µH | ±20% | 4.7 A | 6.2A | Shielded | 35mOhm Max | - | 34MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1616 (4040 Metric) | 4020 | 0.161" L x 0.161" W (4.10mm x 4.10mm) | 0.083" (2.10mm) | |||
4,621 In Stock | 1 : ¥15.84000 Cut Tape (CT) 1,000 : ¥12.65131 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Iron Alloy | 2.2 µH | ±20% | 4.7 A | 6.2A | Shielded | 35mOhm Max | - | 34MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | SMD | 0.161" L x 0.161" W (4.10mm x 4.10mm) | 0.083" (2.10mm) | |||
77,431 In Stock | 1 : ¥1.56000 Cut Tape (CT) 3,000 : ¥0.59995 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | Metal Composite | 240 nH | ±20% | 4.7 A | 6.5A | Shielded | 19mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 (2016 Metric) | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.039" (1.00mm) | |||
103,655 In Stock | 1 : ¥2.13000 Cut Tape (CT) 1,500 : ¥1.07757 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.2 µH | ±30% | 4.7 A | 6.4A | Shielded | 28.6mOhm Max | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.177" (4.50mm) | |||
21,325 In Stock | 1 : ¥2.71000 Cut Tape (CT) 3,000 : ¥1.08260 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Metal | 470 nH | ±20% | 4.7 A | 5.3A | Shielded | 26mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 (2016 Metric) | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.039" (1.00mm) | |||
4,779 In Stock | 1 : ¥3.78000 Cut Tape (CT) 1,500 : ¥1.71153 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 4.7 A | 4.3A | Shielded | 26mOhm | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
710 In Stock | 1 : ¥8.78000 Cut Tape (CT) 1,000 : ¥4.20736 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 3.3 µH | ±30% | 4.7 A | 4.7A | Shielded | 21mOhm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.291" L x 0.276" W (7.40mm x 7.00mm) | 0.189" (4.80mm) | |||
1,101 In Stock | 1 : ¥10.18000 Cut Tape (CT) 500 : ¥7.70900 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 15 µH | ±20% | 4.7 A | 6.4A | Shielded | 28mOhm Max | - | 13.9MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.236" (6.00mm) | |||
1,104 In Stock | 1 : ¥11.25000 Cut Tape (CT) 1,000 : ¥5.37258 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 10 µH | ±20% | 4.7 A | 8.2A | Shielded | 71.2mOhm Max | - | 15MHz | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.340" L x 0.322" W (8.64mm x 8.18mm) | 0.118" (3.00mm) | |||
4,293 In Stock | 1 : ¥19.21000 Cut Tape (CT) 3,000 : ¥13.32451 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Iron Powder | 1.2 µH | ±20% | 4.7 A | 11.6A | Shielded | 30mOhm Max | - | 71MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 2-SMD | - | 0.175" L x 0.160" W (4.45mm x 4.06mm) | 0.079" (2.00mm) | |||
9,757 In Stock | 1 : ¥29.23000 Cut Tape (CT) 500 : ¥19.54754 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Nickel Zinc Ferrite (NiZn) | 22 µH | ±20% | 4.7 A | 3.5A | Shielded | 37.3mOhm Max | - | 17MHz | - | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.402" L x 0.402" W (10.20mm x 10.20mm) | 0.252" (6.40mm) | |||
139 In Stock | 1 : ¥90.39000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 560 µH | ±10% | 4.7 A | 8.6A | Unshielded | 125mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 1.500" Dia (38.10mm) | 1.030" (26.16mm) | |||
5,447 In Stock | 1 : ¥2.87000 Cut Tape (CT) 2,000 : ¥1.20664 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 240 nH | ±20% | 4.7 A | 8A | Shielded | 24mOhm Max | 7 @ 1MHz | 330MHz | - | -55°C ~ 125°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
4,821 In Stock | 1 : ¥3.12000 Cut Tape (CT) 2,000 : ¥1.32506 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal | 470 nH | ±20% | 4.7 A | 6.4A | Shielded | 27mOhm Max | - | - | - | -55°C ~ 125°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
4,271 In Stock | 1 : ¥3.69000 Cut Tape (CT) 1,500 : ¥1.68717 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.2 µH | ±30% | 4.7 A | 6.4A | Shielded | 28.6mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.209" L x 0.197" W (5.30mm x 5.00mm) | 0.177" (4.50mm) | |||
1,694 In Stock | 1 : ¥7.80000 Cut Tape (CT) 4,000 : ¥3.85598 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 1.5 µH | ±20% | 4.7 A | 3.34A | Shielded | 45mOhm Max | - | 55MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.140" L x 0.130" W (3.56mm x 3.30mm) | 0.079" (2.00mm) | |||
1,709 In Stock | 1 : ¥9.03000 Cut Tape (CT) 500 : ¥4.74396 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Not For New Designs | Drum Core, Wirewound | Ferrite | 4.7 µH | ±30% | 4.7 A | 6.1A | Shielded | 15.2mOhm Max | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.398" L x 0.398" W (10.10mm x 10.10mm) | 0.268" (6.80mm) | |||
1,652 In Stock | 1 : ¥9.85000 Cut Tape (CT) 2,000 : ¥3.95097 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Iron Powder | 3.3 µH | ±20% | 4.7 A | 6.5A | Shielded | 38mOhm Max | - | 25MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.213" L x 0.205" W (5.40mm x 5.20mm) | 0.118" (3.00mm) | |||
727 In Stock | 1 : ¥10.34000 Cut Tape (CT) 1,000 : ¥4.92818 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 1 µH | ±20% | 4.7 A | 6.4A | Shielded | 36.3mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.173" L x 0.161" W (4.40mm x 4.10mm) | 0.047" (1.20mm) | |||
285 In Stock | 1 : ¥10.67000 Cut Tape (CT) 500 : ¥5.57906 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 1.5 µH | ±20% | 4.7 A | 6.3A | Shielded | 39.9mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.173" L x 0.161" W (4.40mm x 4.10mm) | 0.079" (2.00mm) | |||
3,470 In Stock | 1 : ¥12.64000 Cut Tape (CT) 1,000 : ¥3.54253 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 10 µH | ±20% | 4.7 A | 6A | Shielded | 62mOhm Max | - | 13.7MHz | - | -40°C ~ 150°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.283" L x 0.256" W (7.20mm x 6.50mm) | 0.118" (3.00mm) | |||
910 In Stock | 1 : ¥12.64000 Cut Tape (CT) 500 : ¥6.61266 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 4.7 µH | ±20% | 4.7 A | 3A | Shielded | 49.5mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.205" L x 0.197" W (5.20mm x 5.00mm) | 0.118" (3.00mm) | |||
18,386 In Stock | 1 : ¥14.37000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±10% | 4.7 A | 8.7A | Unshielded | 19mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | - | Through Hole | Axial | - | 0.453" Dia x 0.900" L (11.51mm x 22.86mm) | - | |||
296 In Stock | 1 : ¥14.45000 Cut Tape (CT) 500 : ¥5.95210 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal | 33 µH | ±20% | 4.7 A | 4.8A | Shielded | 102mOhm Max | 20 @ 100kHz | 6MHz | AEC-Q200 | -55°C ~ 165°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.433" L x 0.394" W (11.00mm x 10.00mm) | 0.157" (4.00mm) |