HCM1A0503V2-3R3-R | |
---|---|
DigiKey Part Number | 283-HCM1A0503V2-3R3-RTR-ND - Tape & Reel (TR) 283-HCM1A0503V2-3R3-RCT-ND - Cut Tape (CT) 283-HCM1A0503V2-3R3-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A0503V2-3R3-R |
Description | FIXED IND 3.3UH 4.7A 38MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Inductor 4.7 A 38mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 3.3 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 38mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 25MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.213" L x 0.205" W (5.40mm x 5.20mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.85000 | ¥9.85 |
10 | ¥8.32400 | ¥83.24 |
25 | ¥7.57240 | ¥189.31 |
50 | ¥7.11600 | ¥355.80 |
100 | ¥5.90510 | ¥590.51 |
250 | ¥5.45112 | ¥1,362.78 |
500 | ¥5.14818 | ¥2,574.09 |
1,000 | ¥4.69387 | ¥4,693.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.95083 | ¥7,901.66 |