4.6 A Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,823 In Stock | 1 : ¥11.16000 Cut Tape (CT) 2,000 : ¥5.32071 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 4.7 µH | ±20% | 4.6 A | 6A | Shielded | 53mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.224" L x 0.205" W (5.70mm x 5.20mm) | 0.118" (3.00mm) | |||
5,077 In Stock | 1 : ¥22.33000 Cut Tape (CT) 1,500 : ¥14.12036 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 4.7 µH | ±20% | 4.6 A | 4.7A | Shielded | 24.5mOhm Max | - | 57MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | 2-SMD | 5040 | 0.217" L x 0.209" W (5.50mm x 5.30mm) | 0.169" (4.30mm) | |||
3,165 In Stock | 1 : ¥2.30000 Cut Tape (CT) 3,000 : ¥0.91999 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 330 nH | ±20% | 4.6 A | 6.6A | Shielded | 23mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | Flat Wire | Surface Mount | 1008 (2520 Metric) | 2520 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
2,158 In Stock | 1 : ¥3.69000 Cut Tape (CT) 1,500 : ¥1.70468 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.7 µH | ±30% | 4.6 A | 5.6A | Shielded | 18mOhm | - | - | - | - | 100 kHz | - | Surface Mount | Nonstandard | - | 0.248" L x 0.248" W (6.30mm x 6.30mm) | 0.177" (4.50mm) | |||
9,497 In Stock | 1 : ¥4.27000 Cut Tape (CT) 3,000 : ¥2.08760 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 470 nH | ±20% | 4.6 A | 5.3A | Shielded | 25mOhm Max | 39 @ 1MHz | 129MHz | AEC-Q200 | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
12,219 In Stock | 1 : ¥5.66000 Cut Tape (CT) 600 : ¥3.05393 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 8.2 µH | ±30% | 4.6 A | 3.8A | Shielded | 15mOhm | 8 @ 7.96MHz | 18MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.394" L x 0.394" W (10.00mm x 10.00mm) | 0.201" (5.10mm) | |||
1,208 In Stock | 1 : ¥5.83000 Cut Tape (CT) 1,000 : ¥2.72679 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 4.6 A | 5A | Shielded | 33mOhm | 15 @ 1MHz | 25MHz | AEC-Q200 | -55°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.177" (4.50mm) | |||
19,599 In Stock | 1 : ¥7.06000 Cut Tape (CT) 2,000 : ¥2.69375 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 4.7 µH | ±20% | 4.6 A | 6A | Shielded | 53mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.213" W (6.00mm x 5.40mm) | 0.118" (3.00mm) | |||
6,237 In Stock | 1 : ¥7.39000 Cut Tape (CT) 1,500 : ¥3.50858 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 4.7 µH | ±20% | 4.6 A | 8A | Unshielded | 50mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.276" L x 0.260" W (7.00mm x 6.60mm) | 0.094" (2.40mm) | |||
3,865 In Stock | 1 : ¥7.39000 Cut Tape (CT) 2,000 : ¥3.50858 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 4.7 µH | ±20% | 4.6 A | 6A | Shielded | 53mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.213" W (6.00mm x 5.40mm) | 0.118" (3.00mm) | |||
13,030 In Stock | 1 : ¥7.63000 Cut Tape (CT) 1,000 : ¥3.64740 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±30% | 4.6 A | 3.6A | Shielded | 17mOhm | 13 @ 7.96MHz | 36MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.181" (4.60mm) | |||
10,682 In Stock | 1 : ¥8.62000 Cut Tape (CT) 2,000 : ¥4.67327 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 4.7 µH | ±20% | 4.6 A | 6A | Shielded | 53mOhm Max | 15 @ 100kHz | 23MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.224" L x 0.205" W (5.70mm x 5.20mm) | 0.118" (3.00mm) | |||
7,271 In Stock | 1 : ¥9.52000 Cut Tape (CT) 500 : ¥3.73532 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core | Ferrite | 22 µH | ±20% | 4.6 A | 5.6A | Shielded | 36.7mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.315" (8.00mm) | |||
2,594 In Stock | 1 : ¥9.77000 Cut Tape (CT) 1,500 : ¥6.07504 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.2 µH | ±30% | 4.6 A | 7.4A | Shielded | 14mOhm | - | 60MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 6045 | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
3,151 In Stock | 1 : ¥11.49000 Cut Tape (CT) 2,000 : ¥5.46212 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal | 3.3 µH | ±20% | 4.6 A | 3.4A | Unshielded | 36.8mOhm Max | - | - | AEC-Q200 | -55°C ~ 165°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.165" L x 0.157" W (4.20mm x 4.00mm) | 0.083" (2.10mm) | |||
1,676 In Stock | 1 : ¥15.35000 Cut Tape (CT) 1,000 : ¥10.05665 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±30% | 4.6 A | 4.2A | Shielded | 23mOhm Max | - | 40MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.394" L x 0.394" W (10.00mm x 10.00mm) | 0.122" (3.10mm) | |||
1,074 In Stock | 1 : ¥15.35000 Cut Tape (CT) 1,500 : ¥9.80215 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.2 µH | ±20% | 4.6 A | 8.2A | Unshielded | 41mOhm Max | - | 54MHz | - | -40°C ~ 125°C | 10 kHz | - | Surface Mount | Nonstandard | - | 0.228" L x 0.205" W (5.80mm x 5.20mm) | 0.191" (4.85mm) | |||
6,830 In Stock | 1 : ¥15.84000 Cut Tape (CT) 1,000 : ¥10.29473 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal Composite | 1.8 µH | ±20% | 4.6 A | 6.5A | Shielded | 30mOhm Max | - | 40MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1616 (4040 Metric) | 4020 | 0.161" L x 0.161" W (4.10mm x 4.10mm) | 0.083" (2.10mm) | |||
236 In Stock | 1 : ¥16.34000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 4.6 A | 6.8A | Shielded | 23mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Through Hole | Radial, Vertical Cylinder | 8010 | 0.346" Dia (8.80mm) | 0.433" (11.00mm) | |||
4,349 In Stock | 1 : ¥19.62000 Cut Tape (CT) 500 : ¥12.16650 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±20% | 4.6 A | 5A | Shielded | 43mOhm Max | - | 12MHz | AEC-Q200 | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.315" (8.00mm) | |||
3,749 In Stock | 1 : ¥21.02000 Cut Tape (CT) 250 : ¥14.35024 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 27 µH | ±20% | 4.6 A | 5.8A | Shielded | 40mOhm Max | - | 8MHz | AEC-Q200 | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.394" (10.00mm) | |||
540 In Stock | 1 : ¥33.25000 Bulk | Bulk | Active | Toroidal | - | 100 µH | ±15% | 4.6 A | - | Shielded | 53mOhm Max | - | - | - | -55°C ~ 200°C | 1 kHz | - | Through Hole | Radial, Vertical (Open) | - | 0.860" Dia x 0.450" W (21.84mm x 11.43mm) | - | |||
347 In Stock | 1 : ¥33.25000 Bulk | Bulk | Active | Toroidal | - | 100 µH | ±15% | 4.6 A | - | Shielded | 53mOhm Max | - | - | - | -55°C ~ 200°C | 1 kHz | - | Through Hole | Radial, Horizontal (Open) | - | 0.860" Dia (21.84mm) | 0.450" (11.43mm) | |||
4,160 In Stock | 1 : ¥2.63000 Cut Tape (CT) 2,000 : ¥1.11358 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 900 nH | ±30% | 4.6 A | 6.6A | Shielded | 16.9mOhm Max | - | 90MHz | - | -25°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.110" (2.80mm) | |||
8,437 In Stock | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥1.35925 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Molded | Metal Composite | 470 nH | ±20% | 4.6 A | 4.8A | Shielded | 32mOhm Max | - | - | - | -55°C ~ 125°C | 1 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.039" (1.00mm) |