Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,271 In Stock | 1 : ¥9.52000 Cut Tape (CT) 500 : ¥3.73532 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core | Ferrite | 22 µH | ±20% | 4.6 A | 5.6A | Shielded | 36.7mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.315" (8.00mm) | |||
2,714 In Stock | 1 : ¥9.52000 Cut Tape (CT) 500 : ¥4.97842 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core | Ferrite | 100 µH | ±20% | 2 A | 2.6A | Shielded | 171.2mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.315" (8.00mm) | |||
654 In Stock | 1 : ¥9.52000 Cut Tape (CT) 500 : ¥4.97842 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core | Ferrite | 33 µH | ±20% | 3.8 A | 4.3A | Shielded | 53mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.315" (8.00mm) | |||
7,307 In Stock | 1 : ¥6.90000 Cut Tape (CT) 500 : ¥3.73532 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core | Ferrite | 10 µH | ±20% | 6 A | 8.4A | Shielded | 23.6mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard, Corner Terminals | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.315" (8.00mm) | |||
6,397 In Stock | 1 : ¥9.52000 Cut Tape (CT) 500 : ¥4.97842 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core | Ferrite | 680 µH | ±20% | 750 mA | 980mA | Shielded | 1.102Ohm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.315" (8.00mm) | |||
5,807 In Stock | 1 : ¥9.52000 Cut Tape (CT) 500 : ¥3.73532 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core | Ferrite | 47 µH | ±20% | 3.1 A | 3.9A | Shielded | 83.2mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.315" (8.00mm) | |||
978 In Stock | 1 : ¥9.52000 Cut Tape (CT) 500 : ¥4.97842 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core | Ferrite | 220 µH | ±20% | 1.4 A | 1.75A | Shielded | 347mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.315" (8.00mm) | |||
913 In Stock | 1 : ¥9.52000 Cut Tape (CT) 500 : ¥4.97842 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core | Ferrite | 470 µH | ±20% | 950 mA | 1.2A | Shielded | 731mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.315" (8.00mm) | |||
237 In Stock | 1 : ¥9.52000 Cut Tape (CT) 500 : ¥4.97842 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core | Ferrite | 330 µH | ±20% | 1.18 A | 1.42A | Shielded | 478mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.315" (8.00mm) | |||
1,459 In Stock | 1 : ¥9.52000 Cut Tape (CT) 500 : ¥4.97842 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core | Ferrite | 7.5 µH | ±30% | 7 A | 9.2A | Shielded | 16.3mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.315" (8.00mm) | |||
474 In Stock | 1 : ¥9.52000 Cut Tape (CT) 500 : ¥4.70076 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core | Ferrite | 150 µH | ±20% | 1.8 A | 2.1A | Shielded | 236mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.315" (8.00mm) | |||
453 In Stock | 1 : ¥9.52000 Cut Tape (CT) 500 : ¥3.73532 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core | Ferrite | 6.2 µH | ±30% | 7.5 A | 10.2A | Shielded | 14.6mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.315" (8.00mm) | |||
50 In Stock | 1 : ¥9.52000 Cut Tape (CT) 500 : ¥4.97842 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core | Ferrite | 3.6 µH | ±30% | 8.3 A | 13.8A | Shielded | 11mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.315" (8.00mm) | |||
19 In Stock | 1 : ¥9.52000 Cut Tape (CT) 500 : ¥4.97842 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core | Ferrite | 4.7 µH | ±30% | 7.8 A | 12.3A | Shielded | 13mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard, Corner Terminals | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.315" (8.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥9.52000 Cut Tape (CT) 500 : ¥4.97842 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core | Ferrite | 15 µH | ±20% | 5.6 A | 6.4A | Shielded | 26.2mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.315" (8.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥9.52000 Cut Tape (CT) 500 : ¥4.97842 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core | Ferrite | 1 mH | ±20% | 640 mA | 830mA | Shielded | 1.495Ohm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.315" (8.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥9.52000 Cut Tape (CT) 500 : ¥4.97842 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core | Ferrite | 68 µH | ±20% | 2.6 A | 3.1A | Shielded | 111.5mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.315" (8.00mm) | |||
0 In Stock Check Lead Time | 500 : ¥4.97842 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core | Ferrite | 2.7 µH | ±30% | 9 A | 15.5A | Shielded | 9.7mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.315" (8.00mm) |