CDRH127L125NP-470MC | |
---|---|
DigiKey Part Number | 308-CDRH127L125NP-470MCTR-ND - Tape & Reel (TR) 308-CDRH127L125NP-470MCCT-ND - Cut Tape (CT) 308-CDRH127L125NP-470MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH127L125NP-470MC |
Description | FIXED IND 47UH 3.1A 83.2MOHM SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core Inductor 3.1 A 83.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core | |
Material - Core | ||
Inductance | 47 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 83.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.52000 | ¥9.52 |
10 | ¥8.05400 | ¥80.54 |
25 | ¥7.32280 | ¥183.07 |
50 | ¥6.88120 | ¥344.06 |
100 | ¥5.71050 | ¥571.05 |
250 | ¥5.27116 | ¥1,317.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥3.73532 | ¥1,867.66 |