CDRH127L125NP-330MC | |
---|---|
DigiKey Part Number | 308-CDRH127L125NP-330MCTR-ND - Tape & Reel (TR) 308-CDRH127L125NP-330MCCT-ND - Cut Tape (CT) 308-CDRH127L125NP-330MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH127L125NP-330MC |
Description | FIXED IND 33UH 3.8A 53 MOHM SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core Inductor 3.8 A 53mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core | |
Material - Core | ||
Inductance | 33 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 53mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.52000 | ¥9.52 |
10 | ¥8.05400 | ¥80.54 |
25 | ¥7.32280 | ¥183.07 |
50 | ¥6.88120 | ¥344.06 |
100 | ¥5.71050 | ¥571.05 |
250 | ¥5.27116 | ¥1,317.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥4.97842 | ¥2,489.21 |
1,000 | ¥4.53920 | ¥4,539.20 |
2,500 | ¥4.39274 | ¥10,981.85 |
5,000 | ¥4.24632 | ¥21,231.60 |
12,500 | ¥4.09990 | ¥51,248.75 |