VCHA042A-3R3MS6 | |
---|---|
DigiKey Part Number | 2037-VCHA042A-3R3MS6TR-ND - Tape & Reel (TR) 2037-VCHA042A-3R3MS6CT-ND - Cut Tape (CT) 2037-VCHA042A-3R3MS6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCHA042A-3R3MS6 |
Description | FIXED IND 3.3UH 4.6A 36.8MOHM SM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Inductor 4.6 A 36.8mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 3.3 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.4A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 36.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 165°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.165" L x 0.157" W (4.20mm x 4.00mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.49000 | ¥11.49 |
10 | ¥9.68700 | ¥96.87 |
25 | ¥8.81040 | ¥220.26 |
50 | ¥8.28180 | ¥414.09 |
100 | ¥6.87140 | ¥687.14 |
250 | ¥6.34300 | ¥1,585.75 |
500 | ¥5.99064 | ¥2,995.32 |
1,000 | ¥5.46212 | ¥5,462.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥5.46212 | ¥10,924.24 |
4,000 | ¥5.28590 | ¥21,143.60 |
6,000 | ¥5.10971 | ¥30,658.26 |
10,000 | ¥4.93351 | ¥49,335.10 |