201610CDMCDDS-R47MC | |
---|---|
DigiKey Part Number | 308-2612-2-ND - Tape & Reel (TR) 308-2612-1-ND - Cut Tape (CT) 308-2612-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 201610CDMCDDS-R47MC |
Description | FIXED IND 470NH 4.6A 32 MOHM SMD |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 4.6 A 32mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Molded | |
Material - Core | ||
Inductance | 470 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 32mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.62700 | ¥26.27 |
25 | ¥2.41040 | ¥60.26 |
50 | ¥2.19200 | ¥109.60 |
100 | ¥1.95140 | ¥195.14 |
250 | ¥1.84156 | ¥460.39 |
500 | ¥1.57852 | ¥789.26 |
1,000 | ¥1.40309 | ¥1,403.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.35925 | ¥4,077.75 |
6,000 | ¥1.31541 | ¥7,892.46 |
15,000 | ¥1.27157 | ¥19,073.55 |
30,000 | ¥1.22772 | ¥36,831.60 |