PM4340.472NLT | |
---|---|
DigiKey Part Number | 553-PM4340.472NLTTR-ND - Tape & Reel (TR) 553-PM4340.472NLTCT-ND - Cut Tape (CT) 553-PM4340.472NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM4340.472NLT |
Description | FIXED IND 4.7UH 4.6A 53MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 4.6 A 53mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM4340.472NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 53mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.213" W (6.00mm x 5.40mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.39000 | ¥7.39 |
10 | ¥6.22300 | ¥62.23 |
25 | ¥5.65800 | ¥141.45 |
50 | ¥5.31980 | ¥265.99 |
100 | ¥4.41430 | ¥441.43 |
250 | ¥4.07456 | ¥1,018.64 |
500 | ¥3.84812 | ¥1,924.06 |
1,000 | ¥3.50858 | ¥3,508.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.50858 | ¥7,017.16 |
4,000 | ¥3.39541 | ¥13,581.64 |
6,000 | ¥3.28223 | ¥19,693.38 |
10,000 | ¥3.16905 | ¥31,690.50 |