290 mA Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,048 In Stock | 1 : ¥8.70000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 1 mH | ±10% | 290 mA | - | Unshielded | 2.9Ohm Max | 50 @ 252kHz | 1.3MHz | - | -55°C ~ 105°C | 252 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.335" Dia (8.50mm) | 0.433" (11.00mm) | |||
41,892 In Stock | 1 : ¥1.48000 Cut Tape (CT) 2,000 : ¥0.59702 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 47 µH | ±20% | 290 mA | 240mA | Unshielded | 2.47Ohm Max | - | 12MHz | - | -40°C ~ 105°C | 2.52 MHz | - | Surface Mount | 1007 (2518 Metric) | 1007 (2518 Metric) | 0.098" L x 0.071" W (2.50mm x 1.80mm) | 0.079" (2.00mm) | |||
12,660 In Stock | 1 : ¥1.72000 Cut Tape (CT) 2,000 : ¥0.70018 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Air | 390 nH | ±5% | 290 mA | - | Unshielded | 1.5Ohm Max | 48 @ 250MHz | 600MHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0805 (2015 Metric) | - | 0.082" L x 0.060" W (2.09mm x 1.53mm) | 0.060" (1.52mm) | |||
10,587 In Stock | 1 : ¥1.89000 Cut Tape (CT) 2,000 : ¥0.79065 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Air | 3.3 µH | ±5% | 290 mA | - | Unshielded | 3.4Ohm Max | 22 @ 25MHz | 90MHz | - | -55°C ~ 125°C | 7.9 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.103" L x 0.096" W (2.62mm x 2.45mm) | 0.080" (2.03mm) | |||
9,744 In Stock | 1 : ¥1.89000 Cut Tape (CT) 2,000 : ¥0.78938 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 390 nH | ±2% | 290 mA | - | Unshielded | 1.5Ohm | 48 @ 250MHz | 560MHz | - | -40°C ~ 125°C | 100 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 | 0.090" L x 0.071" W (2.29mm x 1.80mm) | 0.061" (1.55mm) | |||
4,291 In Stock | 1 : ¥1.89000 Cut Tape (CT) 2,000 : ¥0.79065 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Air | 2.7 µH | ±5% | 290 mA | - | Unshielded | 3.2Ohm Max | 22 @ 25MHz | 110MHz | - | -55°C ~ 125°C | 7.9 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.103" L x 0.096" W (2.62mm x 2.45mm) | 0.080" (2.03mm) | |||
38,228 In Stock | 1 : ¥3.61000 Cut Tape (CT) 2,000 : ¥1.64114 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 100 µH | ±20% | 290 mA | 270mA | Shielded | 2.92Ohm Max | 27 @ 2.52MHz | 11MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.059" (1.50mm) | |||
41,690 In Stock | 1 : ¥5.09000 Cut Tape (CT) 1,000 : ¥2.77081 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 220 µH | ±20% | 290 mA | - | Shielded | 1.26Ohm Max | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.276" L x 0.276" W (7.00mm x 7.00mm) | 0.134" (3.40mm) | |||
1,411 In Stock | 1 : ¥5.58000 Cut Tape (CT) 2,000 : ¥3.43170 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 12 µH | ±10% | 290 mA | 780mA | Unshielded | 700mOhm Max | 35 @ 1MHz | 18MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.091" (2.30mm) | |||
3,295 In Stock | 1 : ¥5.91000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 3.3 mH | ±10% | 290 mA | - | Unshielded | 9.1Ohm Max | 15 @ 252kHz | 600kHz | - | -55°C ~ 125°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.354" Dia (9.00mm) | 0.480" (12.20mm) | |||
9,191 In Stock | 1 : ¥6.08000 Cut Tape (CT) 10,000 : ¥2.52338 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 8.2 nH | ±5% | 290 mA | - | Unshielded | 260mOhm Max | 40 @ 900MHz | 8.5GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0201 (0603 Metric) | - | 0.021" L x 0.016" W (0.53mm x 0.40mm) | 0.018" (0.45mm) | |||
13,377 In Stock | 1 : ¥6.81000 Cut Tape (CT) 2,000 : ¥3.25486 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 100 µH | ±30% | 290 mA | - | Shielded | 1.02Ohm Max | - | - | - | -40°C ~ 100°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.185" L x 0.185" W (4.70mm x 4.70mm) | 0.118" (3.00mm) | |||
1,165 In Stock | 1 : ¥9.93000 Cut Tape (CT) 1,000 : ¥4.23798 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 470 µH | ±20% | 290 mA | 250mA | Shielded | 2Ohm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.177" (4.50mm) | |||
961 In Stock | 1 : ¥11.25000 Cut Tape (CT) 500 : ¥5.89398 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 1 mH | ±20% | 290 mA | 320mA | Shielded | 3.36Ohm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.398" L x 0.398" W (10.10mm x 10.10mm) | 0.189" (4.80mm) | |||
1,632 In Stock | 1 : ¥16.34000 Bulk | Bulk | Active | Molded | Ferrite | 22 µH | ±10% | 290 mA | 220mA | Shielded | 960mOhm Max | 45 @ 2.5MHz | 41MHz | - | -55°C ~ 125°C | 2.5 MHz | - | Through Hole | Axial | - | 0.162" Dia x 0.410" L (4.11mm x 10.41mm) | - | |||
1,996 In Stock | 1 : ¥1.40000 Cut Tape (CT) 2,000 : ¥0.55224 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 3.3 µH | ±5% | 290 mA | - | Unshielded | 680mOhm | 30 @ 7.96MHz | 48MHz | - | -40°C ~ 105°C | 7.96 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 (2016 Metric) | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.071" (1.80mm) | |||
2,732 In Stock | 1 : ¥1.48000 Cut Tape (CT) 2,000 : ¥0.59702 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 47 µH | ±10% | 290 mA | 240mA | Unshielded | 2.47Ohm Max | - | 12MHz | - | -40°C ~ 105°C | 2.52 MHz | - | Surface Mount | 1007 (2518 Metric) | 1007 (2518 Metric) | 0.098" L x 0.071" W (2.50mm x 1.80mm) | 0.079" (2.00mm) | |||
4,062 In Stock | 1 : ¥1.81000 Cut Tape (CT) 2,000 : ¥0.77484 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 2.7 µH | ±5% | 290 mA | - | Unshielded | 1.1Ohm Max | 30 @ 7.96MHz | 70MHz | - | -40°C ~ 105°C | 7.96 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
5,051 In Stock | 1 : ¥1.89000 Cut Tape (CT) 4,000 : ¥0.74414 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 200 nH | ±5% | 290 mA | - | Unshielded | 1.74Ohm Max | 25 @ 100MHz | 1.35GHz | AEC-Q200 | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | - | 0.065" L x 0.039" W (1.65mm x 0.99mm) | 0.039" (1.00mm) | |||
4,645 In Stock | 1 : ¥2.13000 Cut Tape (CT) 2,000 : ¥0.66705 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 390 nH | ±5% | 290 mA | - | Unshielded | 1.5Ohm Max | 35 @ 250MHz | 560MHz | - | -40°C ~ 125°C | 100 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 | 0.090" L x 0.068" W (2.29mm x 1.73mm) | 0.061" (1.55mm) | |||
2,475 In Stock | 1 : ¥2.22000 Cut Tape (CT) 2,000 : ¥0.93009 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.7 µH | ±5% | 290 mA | - | Unshielded | 1.1Ohm Max | 30 @ 7.96MHz | 70MHz | AEC-Q200 | -40°C ~ 105°C | 7.96 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
1,158 In Stock | 1 : ¥2.30000 Cut Tape (CT) 2,000 : ¥0.99191 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Non-Magnetic | 3.3 µH | ±5% | 290 mA | - | Unshielded | 3.4Ohm Max | 22 @ 25MHz | 90MHz | - | -40°C ~ 85°C | 7.9 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 | 0.103" L x 0.096" W (2.62mm x 2.45mm) | 0.080" (2.03mm) | |||
1,098 In Stock | 1 : ¥2.30000 Cut Tape (CT) 2,000 : ¥0.98674 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 2.7 µH | ±2% | 290 mA | - | Unshielded | 3.2Ohm Max | 22 @ 25MHz | 90MHz | - | -40°C ~ 125°C | 7.9 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.115" L x 0.110" W (2.92mm x 2.79mm) | 0.090" (2.29mm) | |||
2,289 In Stock | 1 : ¥2.55000 Cut Tape (CT) 2,000 : ¥1.28484 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.7 µH | ±10% | 290 mA | - | Shielded | 1.1Ohm Max | 30 @ 7.96MHz | 70MHz | - | -55°C ~ 125°C | 7.96 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
2,155 In Stock | 1 : ¥2.71000 Cut Tape (CT) 3,000 : ¥1.09861 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±20% | 290 mA | 410mA | Shielded | 2.52Ohm Max | - | 20MHz | AEC-Q200 | -40°C ~ 105°C | 1 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 (2016 Metric) | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.037" (0.95mm) |