SRN3015-101M | |
---|---|
DigiKey Part Number | SRN3015-101MTR-ND - Tape & Reel (TR) SRN3015-101MCT-ND - Cut Tape (CT) SRN3015-101MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN3015-101M |
Description | FIXED IND 100UH 290MA 2.92OHM SM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 290 mA 2.92Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRN3015-101M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 100 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 270mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.92Ohm Max | |
Q @ Freq | 27 @ 2.52MHz | |
Frequency - Self Resonant | 11MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.07900 | ¥30.79 |
25 | ¥2.82080 | ¥70.52 |
50 | ¥2.56480 | ¥128.24 |
100 | ¥2.28230 | ¥228.23 |
250 | ¥2.15392 | ¥538.48 |
500 | ¥1.84622 | ¥923.11 |
1,000 | ¥1.64114 | ¥1,641.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.64114 | ¥3,282.28 |
4,000 | ¥1.58985 | ¥6,359.40 |
6,000 | ¥1.53856 | ¥9,231.36 |
10,000 | ¥1.48728 | ¥14,872.80 |
50,000 | ¥1.36419 | ¥68,209.50 |